Molex 35282-0810

Rectangular Power Connector, 8 Contact(s), Male, Crimp Terminal
$ 0.734
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 35282-0810.

Molex

Datasheet2 pages14 years ago
Datasheet1 page21 years ago

JRH Electronics

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginKR
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date1999-04-20
Lifecycle StatusObsolete (Last Updated: 1 month ago)

Related Parts

Rectangular Power Connector, 10 Contact(s), Male, Crimp Terminal
TE Connectivity173850-1
Automotive Connectors; 173850-1; TE CONNECTIVITY; Natural; 8; Yes; 21.59 mm
TE Connectivity / AMP936233-1
2 4mm 8pin wire mounting,free hanging,Through hole mounting 15.5mm(height)
TE Connectivity173850-2
Combination Line Connector, 8 Contact(s), Female, Crimp Terminal, Plug
Rectangular Power Connector, 8 Contact(s), Female, Crimp Terminal, Receptacle
Rectangular Power Connector, 8 Contact(s), Female, Crimp Terminal, Receptacle

Descriptions

Descriptions of Molex 35282-0810 provided by its distributors.

Rectangular Power Connector, 8 Contact(s), Male, Crimp Terminal
2.28mm Tab Wire-to-Wire Uniconn Housing, Male, 8 Circuits
CONNECTOR HOUSING, PLUG, 8POS, 3.81MM;
2.30MM W/W PLUG 8CKT | Molex Incorporated 35282-0810
Conn Housing M 8 POS 3.8mm Crimp ST Cable Mount Bag
Cross Referenced to MOLEX - Part MOL35282-0810
Latch Holder,Plug 2 8pin Tab Crimping Natural color wire mounting,free hanging,Through hole mounting 28.7mm*25.7mm*21mm
CONNECTOR HOUSING, PLUG, 8POS; Product Range:Uniconn 35282 Series; Gender:Plug; No. of Positions:8Ways; Pitch Spacing:3.81mm; For Use With:Molex 35420, 35421 Series Contacts; SVHC:No SVHC (07-Jul-2017); Contact Terminati

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0352820810
  • 352820810