TE Connectivity 1565804-2

Automotive Connectors; 1565804-2; TE CONNECTIVITY; Natural; 8; Yes; 33.9 mm
$ 1.15
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1565804-2.

TE Connectivity

Technical Drawing2 pages1 year ago
Technical Drawing2 pages15 years ago
Datasheet8 pages16 years ago
Datasheet17 pages17 years ago
Instruction Sheet12 pages21 years ago
Instruction Sheet11 pages21 years ago
Datasheet8 pages21 years ago
Datasheet3 pages0 years ago

IHS

Electro Sonic

Burklin Elektronik

Inventory History

3 month trend:
-67.13%

CAD Models

Download TE Connectivity 1565804-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2011-01-20
Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 years ago)

Related Parts

TE Connectivity9-965382-2
Automotive Connectors; 9-965382-2; TE CONNECTIVITY; Blue; 8; No; 13.4 mm
Conn Housing F 8 POS 2mm Crimp ST Cable Mount Black Milli-Grid™ Bag
8CKT 2MM MGRID WTB CONN CRIMP HSG | Molex Incorporated 51110-0856
Connector Housing, Receptacle, 8 Contacts, 2 Rows, 2.54 mm, 70450 Series, Polyester, SL, Black
TE Connectivity2-1827864-4
Board Connector, 8 Contact(s), 2 Row(s), Crimp Terminal, Black Insulator, Receptacle
TE Connectivity / AMP1-1717834-4
Board Connector, 8 Contact(s), 2 Row(s), Female, Crimp Terminal, Black Insulator, Receptacle

Descriptions

Descriptions of TE Connectivity 1565804-2 provided by its distributors.

Automotive Connectors; 1565804-2; TE CONNECTIVITY; Natural; 8; Yes; 33.9 mm
2 2.2mm 8pin wire mounting,free hanging,Through hole mounting 14.2mm*14.2mm*16.4mm
Conn Housing RCP 8 POS 2.4mm Crimp ST Cable Mount Natural Bag
CONN RCPT HSG 8POS 2.20MM / 8 Rectangular Connectors - Housings Receptacle Natural 0.087" (2.20mm)
2.2mm 2x4P 4 2 3mm P=2.2mm Housings (Wire To Board / Wire To Wire ) ROHS
Combination Line Connector, 8 Contact(s), Male
Plug, unequipped, 8 pole, straight, 2 rows, natural, 1565804-2
Rcpt Housing, 8Pos, Pbt, Natural; |Te Connectivity 1565804-2
0.025 Series and Hybrid Connectors and Contacts
CONN HOUSING, RCPT, 8POS, 2.2MM;
1565804-2, TE CONNECTIVITY/AMP BRAND
Crimping Terminal Rubber Shell
RCPT HOUSING, 8POS, PBT, NATURAL; Product Range:025 Series; Gender:Receptacle; No. of Positions:8Ways; Pitch Spacing:2.2mm; For Use With:AMP 025
025 G 8POS CAP ASSY W TO W Nominal Voltage Architecture: 12 V Connector & Housing Type: Housing for Male Terminals Connector System: Wire-to-Wire Mating Tab Width: .64 mm Mating Tab Width: .025 in Th/.025 Connector System & Housing | 12 V Housing for Male Terminals Wire-to-Wire .64 mm | Part Number: 1565804-2 | Internal Number: 1565804-2 | TE Connectivity | AMP

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty