TE Connectivity 36157

TE Connectivity PIDG Series Insulated Terminal, Blue Round, M3.5 Bolt, Max Wire 2.6mm²
$ 0.433
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 36157.

IHS

Datasheet5 pages2 years ago
Datasheet5 pages2 years ago
Datasheet2 pages18 years ago

ShanghaiCT

TE Connectivity

JRH Electronics

Sager Electronics

Inventory History

3 month trend:
+13.10%

CAD Models

Download TE Connectivity 36157 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date1997-09-05
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

TE Connectivity640905-1
PIDG Quick Disconnect Terminal 14-16AWG Brass Blue F 23.36mm Tin PIDG™ Loose
TE Connectivity320565
CONN RING CIRC 14-16AWG #8 CRIMP / Ring Terminal Connector 8 Stud Circular 14-16 AWG Crimp
TE Connectivity320619
320619 Ring Terminal from TE Connectivity AMP. 320619 is Blue Insulated and for 16-14 AWG wire.
TE Connectivity2-320560-1
Ring Tongue Terminal 14-16AWG 21.82mm 8.71mm Tin Tape Mounted
InsulKrimp Snap Spade Terminal for 16-14 AWG Wire, Blue, Carton
Ring Terminal, 1.3 to 2mm2, PVC (Polyvinylchloride), Tin, M5, 16 to 14 AWG, Blue

Descriptions

Descriptions of TE Connectivity 36157 provided by its distributors.

TE Connectivity PIDG Series Insulated Terminal, Blue Round, M3.5 Bolt, Max Wire 2.6mm²
Ring Terminal, #6 Stud Size, 14 AWG, 300 V, Nylon Insulated, Blue
PIDG Ring Tongue Terminal 14-16AWG 21.82mm 8.71mm Tin Loose Piece
TERMINALS, 16-14AWG, RING, BLUE, TIN, SIZE 6, FEMALE, INSULATED, PIDG SERIES
PIDG Terminals NYL-RING 16-14 BLU #6
Electrical Connector Cylindrical
Ring and Spade Tongue Terminals
36157, TE CONNECTIVITY/AMP BRAND
CONN RING CIRC 14-16AWG #6 CRIMP
Terminal, Ring Tongue, #6, Crimp, Blue; Stud Size - Metric:M3.5; Stud Size - Imperial:#6; Wire Size Awg Max:14Awg; Conductor Area Csa:2Mm²; Product Range:Pidg Series; Insulator Colour:Blue; Insulator Material:Nylon (Polyamide) Rohs Compliant: Yes |Te Connectivity Amp 36157
Special Order: TERMINAL,PIDG R 16-14 6 Ring Terminal Product Type: Closed Ring Tongue Terminal Wire Size: 16 – 14 AWG Wire Size: 1.04 – 2.62 mm² Wire Size: 2050 – 5180 CMA Stud Size: M3.5 #6 Closed Ring Tongue Terminal 16 – 14 AWG 1.04 – 2.62 mm² 2050 – 5180 CMA | Pidg Ring Tongue Terminal | Part Number: 36157 | Internal Number: 36157 | TE Connectivity | PIDG

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 36157.