What’s new: Find the right parts faster with our redesigned experience

Learn more

TE Connectivity 353718-5

TE Connectivity 353718-5 Dynamic D-3 Tab Contact 3 Lengths Pre-Tin 1 pc
$ 0.155
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 353718-5.

IHS

Datasheet4 pages1 year ago

Farnell

TE Connectivity

ShanghaiCT

JRH Electronics

Inventory History

3 month trend:
+24.64%

Supply Chain

Introduction Date2014-01-20
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity170364-1
Connector Accessory, 0.059in Min Cable Dia, 0.134in Max Cable Dia, Contact, Brass
TE Connectivity60620-1
Rectangular Connector Contacts; 60620-1; TE CONNECTIVITY; Tin; Crimp; Cable; Pin
TE Connectivity60618-1
Contact, MATE-N-LOK, Pin, Crimp, 18 AWG, Tin Plated Contacts, Commercial MATE-N-LOK Connectors
39-00-0041 Molex Headers & Wire Housings PIN 24-18 AWG BULK datasheet, inventory, & pricing.
Molex Tinned crimping terminal Male terminal, STANDARD .093\"series, maximum2mm², min0.5mm²
Molex Tinned crimping terminal Male terminal, Micro-Fit 3.0series, maximum0.5mm², min0.2mm²

Descriptions

Descriptions of TE Connectivity 353718-5 provided by its distributors.

TE Connectivity 353718-5 Dynamic D-3 Tab Contact 3 Lengths Pre-Tin 1 pc
DYNAMIC D-3 TAB L/P 3L 16-14; Product Range:Dynamic D-3000 Series; Contact Gender:Pin; Contact Termination Type:Crimp; Wire Size AWG Max:14AWG; Contact Plating:Tin Plated Contacts; For Use With:-; Wire Size AWG Min:16AWG
DYNAMIC D-3 TAB CONT. 3L PRE-TIN L/P Contact Mating Area Plating Material: Tin (Sn) Contact Type: Tab Wire Size: 16 – 14 AWG Wire Size: 1.23 – 2.27 mm² Product Terminates To: Wire & Cable Tin (Sn) Tab 16 – 14 AWG 1.23 – 2.27 mm² | Contact: Component To Wire 15A & 28-14 Wire Size | Part Number: 353718-5 | Internal Number: 353718-5 | TE Connectivity | Dynamic Series

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 353718-5 .