TE Connectivity 353717-3

The Dynamic 3000 contact tabs and receptacles, 15A, 28-14 AWG, Gold/Tin Plated, Power Circuit
$ 0.749
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 353717-3.

IHS

Datasheet4 pages2 years ago

JRH Electronics

ShanghaiCT

TE Connectivity

Master Electronics

Inventory History

3 month trend:
+37.89%

CAD Models

Download TE Connectivity 353717-3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date2014-01-20
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

MOLEX 39-00-0039Contact, Mini-Fit Jr., 5556 Series, Socket, 24 AWG, 18 AWG, Crimp, Brass
TE Connectivity66504-9
D Sub Contact, HDP-20 Series Connectors, Socket (Female), Brass, Gold Plated Contacts, 20 AWG
Molex Gold Plated Crimp Terminal, Female Contact, Micro-Fit 3.0 Series, Max 0.5mm² Min 0.2mm²
Molex Tin-Plated Crimp Terminal, Female Contact, Micro-Fit 3.0 Series, Max 0.5mm² Min 0.2mm²
TE Connectivity1-66504-0
Connector Accessory, 0.05in Min Cable Dia, 0.06in Max Cable Dia, Contact, Phosphor Bronze
TE Connectivity104480-8
Connector Accessory, 0.025in Min Cable Dia, 0.06in Max Cable Dia, Contact, Copper Alloy

Descriptions

Descriptions of TE Connectivity 353717-3 provided by its distributors.

The Dynamic 3000 contact tabs and receptacles, 15A, 28-14 AWG, Gold/Tin Plated, Power Circuit
DYNAMIC 3000 PCB CONN CONTACT, FEMALE, CRIMP, GOLD PLATING 14 - 16 AWG
Contact, Socket, Crimp, 16-14Awg; |Te Connectivity Amp 353717-3
DYNAMIC D-3 REC CONT. 3L AU 0.76 L/P
Headers & Wire Housings RCPT 16-14 AWG 30 AU
Contact SKTCrimp STCable Mount 14-16AWG Bag
Connector Accessory, Contact, Copper Alloy
Contact SKT Crimp ST Cable Mount Bag
CONN SOCKET 14-16AWG CRIMP GOLD
Special Order: DYNAMIC D-3 REC CONT. 3L AU 0.76 L/P Contact Mating Area Plating Material: Gold (Au) Contact Type: Receptacle Wire Size: 16 – 14 AWG Operating Voltage: 250 VAC Wire Size: 1.23 – 2.27 mm² Gold (Au) Receptacle 16 – 14 AWG 250 VAC | Contact: Component To Wire 15A & 28-14 Wire Size | Part Number: 353717-3 | Internal Number: 353717-3 | TE Connectivity | Dynamic Series

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 353717-3 .