Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 352275RFT

Res Thick Film 2512 75 Ohm 1% 3W ±200ppm/°C Pad SMD T/R Automotive AEC-Q200
$ 0.531
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 352275RFT.

IHS

Datasheet4 pages3 years ago

JRH Electronics

Sager Electronics

Electro Sonic

element14 APAC

Inventory History

3 month trend:
-19.43%

CAD Models

Download TE Connectivity 352275RFT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

PanasonicERJ-1TNF75R0U
Res Thick Film 2512 75 Ohm 1% 1W ±100ppm/°C Molded SMD SMD Embossed Carrier T/R
Fixed Resistor, Metal Glaze/Thick Film, 1W, 75ohm, 500V, 1% +/-Tol, Surface Mount, 2512
TE Connectivity352175RFT
Res Thick Film 2512 75 Ohm 1% 2W ±100ppm/C Molded SMD T/R
TE Connectivity352175RFT
Res Thick Film 2512 75 Ohm 1% 2W ±100ppm/C Molded SMD T/R
Res Thick Film 2512 75 Ohm 1% 1.5W ±100ppm/C Pad SMD T/R Automotive AEC-Q200
Yageo GroupRC2512FK-0775RL
Res Thick Film 2512 75 Ohm 1% 1W ±100ppm/C Pad SMD T/R

Descriptions

Descriptions of TE Connectivity 352275RFT provided by its distributors.

Res Thick Film 2512 75 Ohm 1% 3W ±200ppm/°C Pad SMD T/R Automotive AEC-Q200
Res, 75R, 1%, 3W, 2512, Thick Film Rohs Compliant: Yes |Cgs Te Connectivity 2-2176231-2
75 Ohms ±1% 3W Chip Resistor 2512 (6432 Metric) Thick Film
Fixed Resistor, Metal Glaze/thick Film, 3W, 75ohm, 250V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512
RESISTOR PWR SMD 75R 1% 3W 2512
75 Ω, Thick Film, Power Resistor Resistor, 1 %, 2 Termination, 2512, Taped & Reeled, Resistance Class Up to 1kΩ, 3 W, ±100 ppm/°C, Solder, CGS 3522
3522 75R 1% 3W Resistance Value: 75 Ω Element Type: Thick Film Resistor Type: Power Resistor Passive Component Tolerance: 1 % Package Size Code: 2512 Smd Power Resistor: 3 Watt & 1% Tol | 75 Ω Thick Film Power Resistor 1 % | Part Number: 352275RFT | Internal Number: 2-2176231-2 | TE Connectivity | CGS

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2-2176231-2
  • 352275RFT.
  • 352275RFT..