Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 352230RFT

Res Thick Film 2512 30 Ohm 1% 3W ±200ppm/C Pad SMD Automotive T/R
$ 0.493
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 352230RFT.

JRH Electronics

Datasheet7 pages7 years ago
Datasheet4 pages7 years ago

Sager Electronics

Master Electronics

Newark

Inventory History

3 month trend:
-6.64%

CAD Models

Download TE Connectivity 352230RFT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2016-05-23
Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

TE Connectivity352130RFT
Res Thick Film 2512 30 Ohm 1% 2W ±100ppm/°C Pad SMD T/R Automotive AEC-Q200
PanasonicERJ1TNF30R0U
Res Thick Film 2512 30 Ohm 1% 1W ±100ppm/C Pad SMD Automotive T/R
TE Connectivity352130RFT
Res Thick Film 2512 30 Ohm 1% 2W ±100ppm/°C Pad SMD T/R Automotive AEC-Q200
Yageo GroupRC2512FK-0730RL
1W Thick Film Resistors 200V ±100ppm/℃ ±1% 30Ω 2512 Chip Resistor - Surface Mount ROHS
Surface Mount Thick Film Resistor, 3520 Series, 30 ohm, 2 W, - 1%, 250 V, 2512 ^6432 Metric]
PanasonicERJ-U1TF30R0U
Fixed Resistor, Metal Glaze/Thick Film, 1W, 30ohm, 200V, 1% +/-Tol, Surface Mount, 2512

Descriptions

Descriptions of TE Connectivity 352230RFT provided by its distributors.

Res Thick Film 2512 30 Ohm 1% 3W ±200ppm/C Pad SMD Automotive T/R
Fixed Resistor, Metal Glaze/thick Film, 3W, 30ohm, 250V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512
RESISTOR PWR SMD 30R 1% 3W 2512
Surface Mount Resistors, Power Resistor, 2 Termination, 2512, Taped & Reeled, 1 %, Thick Film, Resistance Class Up to 1kΩ, 30 Ω, 3 W, CGS 3522
3522 30R 1% 3W Resistance Value: 30 Ω Element Type: Thick Film Resistor Type: Power Resistor Passive Component Tolerance: 1 % Package Size Code: 2512 Smd Power Resistor: 3 Watt & 1% Tol | 30 Ω Thick Film Power Resistor 1 % | Part Number: 352230RFT | Internal Number: 1-2176231-2 | TE Connectivity | CGS

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1-2176231-2