Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 352220RFT

3W Thick Film Resistors 250V ±1% ±200ppm/℃ 20Ω 2512 Chip Resistor - Surface Mount ROHS
$ 0.505
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 352220RFT.

Master Electronics

Datasheet7 pages7 years ago
Datasheet4 pages10 years ago

Sager Electronics

Electro Sonic

Newark

Future Electronics

Inventory History

3 month trend:
+218%

CAD Models

Download TE Connectivity 352220RFT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2015-10-15
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

PanasonicERJ2RKF20R0X
Res Thick Film 0402 20 Ohm 1% 0.1W(1/10W) ±100ppm/C Pad SMD Automotive T/R
PanasonicERJ-3EKF20R0V
Res Thick Film 0603 20 Ohm 1% 0.1W(1/10W) ±100Ppm/°C Pad Smd T/R Automotive Aec-Q200
PanasonicERJ8ENF20R0V
Resistor Thick Film 1206 20 Ohm 1% 1/4W 100ppm/C Molded SMD Punched Carrier T/R
300mW Thin Film Resistor ±50ppm/℃ ±1% 20Ω 0102 Chip Resistor - Surface Mount ROHS
Res Thick Film 0805 20 Ohm 1% 0.125W(1/8W) ±100ppm/C Pad SMD Automotive T/R
TE Connectivity2176070-8
Res Thick Film 2512 20 Ohm 1% 2W ±100ppm/C Pad SMD Automotive T/R

Descriptions

Descriptions of TE Connectivity 352220RFT provided by its distributors.

3W Thick Film Resistors 250V ±1% ±200ppm/℃ 20Ω 2512 Chip Resistor - Surface Mount ROHS
Fixed Resistor, Metal Glaze/thick Film, 3W, 20ohm, 250V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512
Res, 20R, 3W, 250V, Thick Film, 2512; |Cgs Te Connectivity 352220RFT
Thick Film Resistors - SMD 20 OHM 1% 3W
RESISTOR PWR SMD 20R 1% 3W 2512
20 Ω, Thick Film, Power Resistor Resistor, 1 %, 2 Termination, 2512, Taped & Reeled, Resistance Class Up to 1kΩ, 3 W, ±100 ppm/°C, Solder, CGS 3522
3522 20R 1% 3W Resistance Value: 20 Ω Element Type: Thick Film Resistor Type: Power Resistor Passive Component Tolerance: 1 % Package Size Code: 2512 Smd Power Resistor: 3 Watt & 1% Tol | 20 Ω Thick Film Power Resistor 1 % | Part Number: 352220RFT | Internal Number: 2176231-8 | TE Connectivity | CGS

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2176231-8