What’s new: Find the right parts faster with our redesigned experience

Learn more

TE Connectivity 352191RFT

Res Thick Film 2512 91 Ohm 1% 2W ±100ppm/C Pad SMD T/R Automotive
$ 0.187
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 352191RFT.

Electro Sonic

Datasheet7 pages7 years ago

TE Connectivity

Master Electronics

element14 APAC

Sager Electronics

Inventory History

3 month trend:
-64.87%

CAD Models

Download TE Connectivity 352191RFT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2016-05-23
Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 month ago)

Related Parts

PanasonicERJ-1TNF91R0U
Res Thick Film 2512 91 Ohm 1% 1W ±100ppm/°C Molded SMD Embossed Carrier T/R
Yageo GroupRC2512FK-0791RL
1W Thick Film Resistors ±100ppm/℃ ±1% 91Ω 2512 Chip Resistor - Surface Mount ROHS
PanasonicERJ-U1TF91R0U
Res Thick Film 2512 91 Ohm 1% 1W ±100ppm/C Sulfur Resistant Pad SMD Automotive T/R
TE Connectivity352191RFT
Res Thick Film 2512 91 Ohm 1% 2W ±100ppm/C Pad SMD T/R Automotive
Yageo GroupAC2512FK-0791RL
Res Thick Film 2512 91 Ohm 1% 1W ±100ppm/C Epoxy Pad SMD Automotive T/R
TE Connectivity2-2176070-5
2W Thick Film Resistors ±100ppm/℃ ±1% 100Ω 2512 Chip Resistor - Surface Mount ROHS

Descriptions

Descriptions of TE Connectivity 352191RFT provided by its distributors.

Res Thick Film 2512 91 Ohm 1% 2W ±100ppm/C Pad SMD T/R Automotive
Res High Power Thick Film 2512 91 Ohm 1% 2W ±200ppm/°C Molded Emboss T/R
Avnet Japan
RESISTOR, THICK FILM, RES 91 OHMS, PWR-RTG 2 W, TOL 1%,SMT,2512,TCR 100 PPM/DEGC, TR
Fixed Resistor, Metal Glaze/thick Film, 2W, 91ohm, 250V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512
3521 Series 2512 91 Ohm 1% 2W ±200ppm/°C Surface Mount Power Resistor
Surface Mount Resistors, Power Resistor, 2 Termination, 2512, Taped & Reeled, 1 %, Thick Film, Resistance Class Up to 1kΩ, 91 Ω, 2 W, CGS 3521
RES, 91R, 1%, 2W, 2512, THICK FILM; Resistance:91ohm; Resistance Tolerance:± 1%; Power Rating:2W; Resistor Case / Package:2512 ^6432 Metric]; Resistor Technology:Thick Film; Resistor Type:High Power; Product Range:3521 S
3521 91R 1% 2W Resistance Value: 91 Ω Element Type: Thick Film Resistor Type: Power Resistor Passive Component Tolerance: 1 % Package Size Code: 2512 Smd Power Resistor: 2 Watt & 3521 Series | 91 Ω Thick Film Power Resistor 1 % | Part Number: 352191RFT | Internal Number: 2-2176070-4 | TE Connectivity | CGS

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2-2176070-4
  • 221760704