Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 35215K1FT

Res Thick Film 2512 5.1K Ohm 1% 2W ±100ppm/C Pad SMD T/R Automotive AEC-Q200
$ 0.277
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 35215K1FT.

JRH Electronics

Datasheet4 pages3 years ago
Datasheet7 pages7 years ago
Datasheet4 pages11 years ago
Datasheet7 pages6 years ago

TE Connectivity

Master Electronics

element14 APAC

Future Electronics

Inventory History

3 month trend:
-3.55%

CAD Models

Download TE Connectivity 35215K1FT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2016-01-14
Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Related Parts

PanasonicERJ-1TNF5101U
Res Thick Film 2512 5.1K Ohm 1% 1W ±100ppm/°C Molded SMD Embossed Carrier T/R
Yageo GroupRC2512FK-075K1L
1W Thick Film Resistors ±100ppm/℃ ±1% 5.1kΩ 2512 Chip Resistor - Surface Mount ROHS
TE Connectivity35215K6FT
Res Thick Film 2512 5.6K Ohm 1% 2W ±100ppm/C Pad SMD T/R Automotive AEC-Q200
TE Connectivity35215K6FT
Res Thick Film 2512 5.6K Ohm 1% 2W ±100ppm/C Pad SMD T/R Automotive AEC-Q200
TE Connectivity35215K1FT
Res Thick Film 2512 5.1K Ohm 1% 2W ±100ppm/C Pad SMD T/R Automotive AEC-Q200
Res Thick Film 2512 4.7K Ohm 1% 1.5W ±100ppm/C Pad SMD T/R Automotive AEC-Q200

Descriptions

Descriptions of TE Connectivity 35215K1FT provided by its distributors.

Res Thick Film 2512 5.1K Ohm 1% 2W ±100ppm/C Pad SMD T/R Automotive AEC-Q200
Res High Power Thick Film 2512 5.1k Ohm 1% 2W ±100ppm/°C Molded Emboss T/R
Avnet Japan
Tolerance 1 % Power Resistor 2 2512 Taped Reeled Smd Power Resistor 2 Watt
5.1KΩ ±1% 2W ±100ppm/℃ 2512 SMD mount 6.3mm*3.2mm*650μm
Surface Mount Resistors, Power Resistor, 2 Termination, 2512, Taped & Reeled, 1 %, Thick Film, Resistance Class 1kΩ – 1MΩ, 5.1K Ω, 2 W, CGS 3521
3521 5K1 1% 2W Resistance Value: 5.1K Ω Element Type: Thick Film Resistor Type: Power Resistor Passive Component Tolerance: 1 % Package Size Code: 2512 Smd Power Resistor: 2 Watt & 3521 Series | 5.1K Ω Thick Film Power Resistor 1 % | Part Number: 35215K1FT | Internal Number: 6-2176070-6 | TE Connectivity | CGS

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 6-2176070-6