What’s new: Find the right parts faster with our redesigned experience

Learn more

TE Connectivity 352127RFT

Fixed Resistor, Thick Film, 2W, 27ohm, 250V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512
$ 0.28
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 352127RFT.

Electro Sonic

Datasheet7 pages7 years ago
Datasheet2 pages11 years ago

Master Electronics

TE Connectivity

JRH Electronics

Farnell

Inventory History

3 month trend:
+11.70%

CAD Models

Download TE Connectivity 352127RFT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2014-08-01
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

TE Connectivity352127RFT
Fixed Resistor, Thick Film, 2W, 27ohm, 250V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512
Res Thick Film 2512 27 Ohm 1% 1W ±100ppm/C Pad SMD Automotive T/R
Yageo GroupRC2512FK-0727RL
1W Thick Film Resistors ±100ppm/℃ ±1% 27Ω 2512 Chip Resistor - Surface Mount ROHS
Yageo GroupAC2512FK-0727RL
1W Thick Film Resistors 200V ±100ppm/℃ ±1% 27Ω 2512 Chip Resistor - Surface Mount ROHS
Fixed Resistor, Metal Glaze/Thick Film, 1W, 24.9ohm, 500V, 1% +/-Tol, Surface Mount, 2512
PanasonicERJ-1TNF26R7U
Res Thick Film 2512 26.7 Ohm 1% 1W ±100ppm/°C Molded SMD Embossed Carrier T/R

Descriptions

Descriptions of TE Connectivity 352127RFT provided by its distributors.

Fixed Resistor, Thick Film, 2W, 27ohm, 250V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512
Res Thick Film 2512 27 Ohm 1% 2W ±100ppm/C Pad SMD T/R Automotive
3521 Series 27 Ohm 1% 2 W SMT Chip Resistor - 2512 (6432 Metric)
27Ω ±1% 2W ±100ppm/℃ 2512 SMD mount 6.35mm(Length)*550μm(height)
RES, 27R, 1%, 2W, 2512, THICK FILM; RESI
27 Ω, Thick Film, Power Resistor Resistor, 1 %, 2 Termination, 2512, Taped & Reeled, Resistance Class Up to 1kΩ, 2 W, ±100 ppm/°C, Solder, CGS 3521
RES, 27R, 1%, 2W, 2512, THICK FILM; Resistance:27ohm; Resistance Tolerance:± 1%; Power Rating:2W; Resistor Case / Package:2512 ^6432 Metric]; Resistor Technology:Thick Film; Resistor Type:High Power; Product Range:3521 S
3521 27R 1% 2W Resistance Value: 27 Ω Element Type: Thick Film Resistor Type: Power Resistor Passive Component Tolerance: 1 % Package Size Code: 2512 Smd Power Resistor: 2 Watt & 3521 Series | 27 Ω Thick Film Power Resistor 1 % | Part Number: 352127RFT | Internal Number: 1-2176070-1 | TE Connectivity | CGS

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1-2176070-1
  • 352127RFT.