Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Panasonic ERJ-1TNF2702U

Res Thick Film 2512 27K Ohm 1% 1W ±100ppm/°C Molded SMD Embossed Carrier T/R

$ 0.317
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panasonic ERJ-1TNF2702U.

IHS

Datasheet8 pages5 years ago

Panasonic

Newark

Farnell

Master Electronics

Inventory History

3 month trend:
-56.79%

Supply Chain

Country of OriginJapan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2004-02-02
Lifecycle StatusNRND (Last Updated: 3 weeks ago)
Manufacturer Lifecycle StatusNRFND (Last Updated: 3 weeks ago)

Related Parts

Yageo GroupRC2512FK-0727KL
1W Thick Film Resistors ±100ppm/℃ ±1% 27kΩ 2512 Chip Resistor - Surface Mount ROHS
PanasonicERJ-S1TF2702U
Res Thick Film 2512 27K Ohm 1% 1W ±100ppm/°C Molded SMD SMD Embossed Carrier T/R
TE Connectivity352127KFT
Fixed Resistor, Thick Film, 2W, 27000ohm, 250V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512
TE Connectivity352127KFT
Fixed Resistor, Thick Film, 2W, 27000ohm, 250V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512
Fixed Resistor, Metal Glaze/Thick Film, 1W, 24900ohm, 500V, 1% +/-Tol, Surface Mount, 2512
Res Thick Film 2512 27.4K Ohm 1% 1W ±100ppm/C Pad SMD T/R Automotive AEC-Q200
PanasonicERJ-U1TF2702U
Fixed Resistor, Metal Glaze/Thick Film, 1W, 27000ohm, 200V, 1% +/-Tol, Surface Mount, 2512
PanasonicERJ-1TNF2742U
Res Thick Film 2512 27.4K Ohm 1% 1W ±100ppm/°C Molded SMD Embossed Carrier T/R

Descriptions

Descriptions of Panasonic ERJ-1TNF2702U provided by its distributors.

Res Thick Film 2512 27K Ohm 1% 1W ±100ppm/°C Molded SMD Embossed Carrier T/R
Precision Thick Film Chip Resistor, 27000 ½, 1 %, 1 W
Panasonic SCT
Fixed Resistor, Metal Glaze/thick Film, 1W, 27000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512
2512 (6432Metric) FIXED RESISTOR ERJ 0.252Lx0.126W 6.40mmx3.20mm 1W 27kOhm ±100ppm/C
Panasonic ERJ1TNF2702U - General Purpose Chip Resistors
27KΩ ±1% 1W ±100ppm/℃ 2512 SMD mount 6.4mm*3.2mm*700μm
RES, 27K, 1%, 1W, 2512, THICK FILM; Resistor Case Style: 2512 [6432 Metric]; Resistance: 27kohm; Product Range: ERJ1TN Series; Voltage Rating: 200V; Resistor Element Material: Thick Film; Power Rating: 1W; Resistance Tolerance

Manufacturer Aliases

Panasonic has several brands around the world that distributors may use as alternate names. Panasonic may also be known as the following names:

  • PAN
  • Panasonic Electronic Components
  • PANASONI
  • Panasonic Electric Works
  • PANASON
  • PANA
  • PANAS
  • PANASO
  • PANSONIC
  • Panasonic Industrial Automation Sales
  • PANASONIC INDUSTRIAL
  • Panasonic Industrial Devices
  • PANASONIC BATTERIES
  • PANASONIC CORPORATION
  • PANASOINC
  • PANASONIC CORP
  • PANISONIC
  • PANOSONIC
  • MATSUSHITA PANASONIC
  • PANASONC
  • PANASOIC
  • AROMAT CORP
  • PEW
  • PANASONIC/MATSUSHITA
  • PANS
  • Panasonic Industrial Devices
  • Panasonic Corporation of North America

Part Number Aliases

This part may be known by these alternate part numbers:

  • ERJ1TNF2702U