TE Connectivity 3521270KFT

Res Thick Film 2512 270K Ohm 1% 2W ±100ppm/C Pad SMD T/R Automotive AEC-Q200
$ 0.294
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 3521270KFT.

JRH Electronics

Datasheet7 pages7 years ago
Datasheet7 pages6 years ago
Datasheet4 pages1 year ago

Newark

TE Connectivity

element14 APAC

Electro Sonic

Inventory History

3 month trend:
-2.27%

CAD Models

Download TE Connectivity 3521270KFT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity3521270KFT
Res Thick Film 2512 270K Ohm 1% 2W ±100ppm/C Pad SMD T/R Automotive AEC-Q200
Yageo GroupRC2512FK-07270KL
Res Thick Film 2512 270K Ohm 1% 1W ±100ppm/C Molded SMD Embossed T/R
Res Thick Film 2512 270K Ohm 1% 1.5W ±100ppm/C Pad SMD Automotive T/R
PanasonicERJ-1TNF2873U
Res Thick Film 2512 287K Ohm 1% 1W ±100ppm/°C Molded SMD Embossed Carrier T/R
PanasonicERJ-1TNF2433U
Res Thick Film 2512 243K Ohm 1% 1W ±100ppm/°C Molded SMD Embossed Carrier T/R
PanasonicERJ-1TNF2553U
Res Thick Film 2512 255K Ohm 1% 1W ±100ppm/°C Molded SMD Embossed Carrier T/R

Descriptions

Descriptions of TE Connectivity 3521270KFT provided by its distributors.

Res Thick Film 2512 270K Ohm 1% 2W ±100ppm/C Pad SMD T/R Automotive AEC-Q200
RESISTOR, THICK FILM, RES 270 KILOHMS, PWR-RTG 2 W, TOL 1%,SMT,2512,TCR 100 PPM/C, TR
TE CONNECTIVITY 3521270KFT SMD Chip Resistor, 270 kohm, 250 V, 2512 [6432 Metric], 2 W,1%, 3520 Series
Fixed Resistor, Metal Glaze/thick Film, 2W, 270000ohm, 250V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512
270KΩ ±1% 2W ±100ppm/℃ 2512 SMD mount 6.35mm(Length)*550μm(height)
2512 (6432Metric) 3521CGS 0.248Lx0.126W 6.30mmx3.20mm 2W 270kOhm ±100ppm/C
3521 270K 1% 2W Resistance Value: 270K Ω Element Type: Thick Film Resistor Type: Power Resistor Passive Component Tolerance: 1 % Package Size Code: 2512 Smd Power Resistor: 2 Watt & 3521 Series | 270K Ω Thick Film Power Resistor 1 % | Part Number: 3521270KFT | Internal Number: 2176071-8 | TE Connectivity | CGS
RES, 270K, 1%, 2W, 2512, THICK FILM; Resistor Case Style: 2512 [6432 Metric]; Resistance: 270kohm; Product Range: 3521 Series; Voltage Rating: 250V; Resistor Element Material: Thick Film; Power Rating: 2W; Resistance Tolerance: ± 1%; Temperature Coefficient: ± 100ppm/°C; Automotive Qualification Standard: -; SVHC: No SVHC (15-Jan-2019)

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2176071-8