TE Connectivity 352120KFT

Fixed Resistor, Thick Film, 2W, 20000ohm, 250V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512
$ 0.28
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 352120KFT.

Electro Sonic

Datasheet7 pages7 years ago

TE Connectivity

Master Electronics

element14 APAC

Sager Electronics

Inventory History

3 month trend:
+90.64%

CAD Models

Download TE Connectivity 352120KFT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 18 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 18 hours ago)

Related Parts

TE Connectivity352120KFT
Fixed Resistor, Thick Film, 2W, 20000ohm, 250V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512
PanasonicERJ-1TNF2002U
Res Thick Film 2512 20K Ohm 1% 1W ±100ppm/°C Molded SMD Embossed Carrier T/R
1W Thick Film Resistors 300V ±1% ±100ppm/℃ 20kΩ 2512 Chip Resistor - Surface Mount ROHS
Fixed Resistor, Metal Glaze/Thick Film, 1W, 20000ohm, 500V, 1% +/-Tol, Surface Mount, 2512
Yageo GroupRC2512FK-0720KL
1W Thick Film Resistors 200V ±100ppm/℃ ±1% 20kΩ 2512 Chip Resistor - Surface Mount ROHS
PanasonicERJ-U1TF2002U
Res Thick Film 2512 20K Ohm 1% 1W ±100ppm/C Sulfur Resistant Pad SMD Automotive T/R

Descriptions

Descriptions of TE Connectivity 352120KFT provided by its distributors.

Fixed Resistor, Thick Film, 2W, 20000ohm, 250V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512
Res Thick Film 2512 20K Ohm 1% 2W ±100ppm/C Pad SMD Automotive T/R
Res High Power Thick Film 2512 20k Ohm 1% 2W ±100ppm/°C Molded Emboss T/R
Avnet Japan
Chip Resistor, 20kΩ ±1% 2W ±100ppm/°C 2512 SMD 6.35mm L × 550μm H
20kR 1% 2W 250V 2512 SMD Thick Film Power Resistor
Res, 20K, 1%, 2W, 2512; |Cgs Te Connectivity 352120KFT
3521 20K 1% 2W Resistance Value: 20K Ω Element Type: Thick Film Resistor Type: Power Resistor Passive Component Tolerance: 1 % Package Size Code: 2512 Smd Power Resistor: 2 Watt & 3521 Series | 20K Ω Thick Film Power Resistor 1 % | Part Number: 352120KFT | Internal Number: 8-2176070-0 | TE Connectivity | CGS

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 8-2176070-0