Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 35211K3FT

Res Thick Film 2512 1.3K Ohm 1% 2W ±100ppm/°C Pad SMD T/R Automotive AEC-Q200
$ 0.43
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 35211K3FT.

element14 APAC

Datasheet4 pages2 years ago
Datasheet2 pages14 years ago

TE Connectivity

JRH Electronics

Electro Sonic

Master Electronics

Inventory History

3 month trend:
-26.23%

CAD Models

Download TE Connectivity 35211K3FT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2012-04-02
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

PanasonicERJ-1TNF1301U
Res Thick Film 2512 1.3K Ohm 1% 1W ±100ppm/°C Molded SMD SMD Embossed Carrier T/R
Res Thick Film 2512 1.3K Ohm 1% 1W ±100ppm/°C Molded SMD SMD Blister T/R
TE Connectivity35211K3FT
Res Thick Film 2512 1.3K Ohm 1% 2W ±100ppm/°C Pad SMD T/R Automotive AEC-Q200
PanasonicERJ-U1TF1301U
Res Thick Film 2512 1.3K Ohm 1% 1W ±100ppm/C Sulfur Resistant Pad SMD Automotive T/R
PanasonicERJ-S1TF1301U
Res Thick Film 2512 1.3K Ohm 1% 1W ±100ppm/°C Molded SMD SMD Embossed Carrier T/R
Res Thick Film 2512 1.3K Ohm 1% 1W ±100ppm/C Pad SMD Automotive T/R

Descriptions

Descriptions of TE Connectivity 35211K3FT provided by its distributors.

Res Thick Film 2512 1.3K Ohm 1% 2W ±100ppm/°C Pad SMD T/R Automotive AEC-Q200
Res High Power Thick Film 2512 1.3k Ohm 1% 2W ±100ppm/°C Molded Emboss T/R
Avnet Japan
Fixed Resistor, Metal Glaze/thick Film, 2W, 1300ohm, 250V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512
Res, 1K3, 1%, 2W, 2512, Thick Film; Resi |Cgs Te Connectivity 35211K3FT
2512 (6432Metric) FIXED RESISTOR 3521CGS 0.248Lx0.126W 6.30mmx3.20mm 2W 1.3kOhm ±100ppm/C
1.3KΩ ±1% 2W ±100ppm/℃ 2512 SMD mount 6.35mm(Length)*550μm(height)
Thick Film Resistors - SMD 1.3K OHM 1% 2W
Surface Mount Resistors, Power Resistor, 2 Termination, 2512, Taped & Reeled, 1 %, Thick Film, Resistance Class 1kΩ – 1MΩ, 1.3K Ω, 2 W, CGS 3521
RES, 1K3, 1%, 2W, 2512, THICK FILM; Resistance:1.3kohm; Resistance Tolerance:± 1%; Power Rating:2W; Resistor Case / Package:2512 ^6432 Metric]; Resistor Technology:Thick Film; Resistor Type:High Power; Product Range:3521
3521 1K3 1% 2W Resistance Value: 1.3K Ω Element Type: Thick Film Resistor Type: Power Resistor Passive Component Tolerance: 1 % Package Size Code: 2512 Smd Power Resistor: 2 Watt & 3521 Series | 1.3K Ω Thick Film Power Resistor 1 % | Part Number: 35211K3FT | Internal Number: 5-2176070-2 | TE Connectivity | CGS

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5-2176070-2