Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 352082RJT

Fixed Resistor, Metal Glaze/Thick Film, 1W, 82ohm, 200V, 5% +/-Tol, Surface Mount, 2512
$ 0.101
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 352082RJT.

IHS

Datasheet4 pages2 years ago
Datasheet1 page20 years ago

Master Electronics

Sager Electronics

TE Connectivity

Newark

Inventory History

3 month trend:
-18.70%

CAD Models

Download TE Connectivity 352082RJT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.101
$ 0.096
Stock
284,997
71,982
Authorized Distributors
6
6
Resistance
82 Ω
82 Ω
Case/Package
2512
2512
Tolerance
5 %
5 %
Power Rating
1 W
1 W
Composition
Thick Film
Thick Film
Temperature Coefficient
200 ppm/°C
200 ppm/°C

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2005-05-16
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity352082RJT
Fixed Resistor, Metal Glaze/Thick Film, 1W, 82ohm, 200V, 5% +/-Tol, Surface Mount, 2512
PanasonicERJ-1TYJ820U
Res Thick Film 2512 82 Ohm 5% 1W ±200ppm/°C Molded SMD Embossed Carrier T/R
RES SMD 82 OHM 5% 1W 2512 / 82 Ohms ±5% 1W Chip Resistor 2512 (6432 Metric) Automotive AEC-Q200 Thick Film
Res Thick Film 2512 82 Ohm 5% 1W ±200ppm/C Pad SMD Automotive T/R
PanasonicERJ-1TYJ750U
Res Thick Film 2512 75 Ohm 5% 1W ±200ppm/C Pad SMD Automotive T/R
1W Thick Film Resistors 500V ±5% ±200ppm/℃ 75Ω 2512 Chip Resistor - Surface Mount ROHS

Descriptions

Descriptions of TE Connectivity 352082RJT provided by its distributors.

Fixed Resistor, Metal Glaze/Thick Film, 1W, 82ohm, 200V, 5% +/-Tol, Surface Mount, 2512
Res Thick Film 2512 82 Ohm 5% 1W ±200ppm/°C Molded SMD SMD T/R
Avnet Japan
Chip Resistor 82Ω ±5% 1W ±200ppm/°C 2512 SMD 6.4mm × 3.2mm × 700μm
Res, 82R, 5%, 1W, 2512, Thick Film; |Cgs Te Connectivity 352082RJT
RESISTOR, THICK FILM, RES 82 OHMS, PWR-RTG 1 W, TOL 5%, SMT, 2512
2512 (6432Metric) SMD 3520CGS 0.252Lx0.126W 6.40mmx3.20mm 1W 82Ohms ±200ppm/C
82 Ω, Thick Film, Power Resistor Resistor, 5 %, 2 Termination, 2512, Taped & Reeled, Resistance Class Up to 1kΩ, 1 W, ±200 ppm/°C, Solder, CGS 3520
3520 82R 5% Resistance Value: 82 Ω Element Type: Thick Film Resistor Type: Power Resistor Passive Component Tolerance: 5 % Package Size Code: 2512 Smd Power Resistor: 1 Watt & 3520 Series | 82 Ω Thick Film Power Resistor 5 % | Part Number: 352082RJT | Internal Number: 6-1622820-4 | Alias Number: 352082RJTJIT | TE Connectivity | CGS

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 6-1622820-4