Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 350922-3

Connector Pin, 10-12AWG, Crimp, Tin Finish, Phosphor Bronze, Mate-n-lok Series

$ 0.146
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 350922-3.

TE Connectivity

Datasheet2 pages1 year ago
Technical Drawing1 page14 years ago
Datasheet5 pages0 years ago
Datasheet19 pages0 years ago

Newark

IHS

Sager Electronics

Electro Sonic

Inventory History

3 month trend:
-10.82%

CAD Models

Download TE Connectivity 350922-3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date1999-01-01
Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

TE Connectivity170364-1
Connector Accessory, 0.059in Min Cable Dia, 0.134in Max Cable Dia, Contact, Brass
39-00-0041 Molex Headers & Wire Housings PIN 24-18 AWG BULK datasheet, inventory, & pricing.
TE Connectivity350690-1
Contact; Universal MATE-N-LOK PIN;.250" Centerline,600 V,19 - 36 A max 24-18 AWG
Molex Tinned crimping terminal Male terminal, STANDARD .093\"series, maximum2mm², min0.5mm²
TE Connectivity171636-1
Rectangular Connector Contacts; 171636-1; TE CONNECTIVITY; Tin; Crimp; 16 AWG; 20 AWG
Molex Tinned crimping terminal Male terminal, Micro-Fit 3.0series, maximum0.5mm², min0.2mm²

Descriptions

Descriptions of TE Connectivity 350922-3 provided by its distributors.

CONNECTOR PIN, 10-12AWG, CRIMP, TIN FINISH, PHOSPHOR BRONZE, MATE-N-LOK SERIES
CONTACT, CRIMP, PIN, 12-10AWG, REEL; Product Range: Universal MATE-N-LOK Series; Contact Gender: Pin; Contact Termination Type: Crimp; Wire Size AWG Max: 10AWG; Contact Plating: Tin Plated Contacts; For Use With: AMP Universal
PIN, MATE-N-LOK, UMNL Contact Mating Area Plating Material: Tin (Sn) Contact Type: Pin Wire Contact Termination Area Plating Material: Pre-Tin Wire Size: 12 – 10 AWG Operating Voltage: 600 VAC Tin (Sn) Pin Pre-Tin 12 – 10 AWG | Connector Contact | Part Number: 350922-3 | Internal Number: 350922-3 | TE Connectivity | MATE-N-LOK

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 350922-3.
  • 350922-3..