TE Connectivity 641974-1

Connector Power Header 12 Position 6.35mm Solder Straight Through Hole 12 Terminal 1 Port
$ 1.81
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 641974-1.

Farnell

Datasheet7 pages2 years ago
Datasheet7 pages2 years ago
Datasheet6 pages14 years ago

Electro Sonic

IHS

TE Connectivity

Burklin Elektronik

Inventory History

3 month trend:
-65.32%

CAD Models

Download TE Connectivity 641974-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Pin Header, 12 Contacts, 3 Rows, 6.35mm, Tin, 20A, Straight, Shrouded, Phosphor Bronze, THT
6.35MM PITCH MLX# POWER CONNECTOR HEADER VERTICAL 9 CIRCUITS PA POLYAMIDE NYL
Header,Locking Ramp 6.35mm 3 9pin 13.5A,20A 3.5μm tin Through hole mounting 20.32mm(height)
TE Connectivity350642-1
Rectangular Power Connector, 9 Contact(s), Female, Solder Terminal, Plug
Conn Unshrouded Header HDR 12 POS 5.08mm Solder RA Side Entry Thru-Hole Bulk
Pin Header, 5.08mm Pin Pitch, Board-to-Board, 5.08 mm, 3 Rows, 12 Contacts, Through Hole

Descriptions

Descriptions of TE Connectivity 641974-1 provided by its distributors.

Connector Power Header 12 Position 6.35mm Solder Straight Through Hole 12 Terminal 1 Port
Rectangular Power Connector, 12 Contact(s), Male, Solder Terminal, Receptacle
12A 600V Wire-to-Board Male Pin Power Connector, 12 Pos, Through Hole
Plug & Socket Connector, Header, 12 Posi; |Te Connectivity Amp 641974-1
12P UMNL PIN HDR ASSY 94VO PCB Connector Type: PCB Mount Header PCB Mount Orientation: Vertical Connector System: Wire-to-Board Number of Rows: 3 Centerline (Pitch): 6.35 mm PCB Mount Header Vertical Wire-to-Board 3 | PCB Header & Receptacle | Part Number: 641974-1 | Internal Number: 641974-1 | 6.35 mm | TE Connectivity | MATE-N-LOK

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 641974-1 .
  • 641974-1.