Molex 51142-0600

Rectangular Power Connector, 6 Contact(s), Female, Solder Terminal, Receptacle
$ 0.074
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 51142-0600.

JRH Electronics

Datasheet1 page7 years ago

Molex

Master Electronics

RS (Formerly Allied Electronics)

Electro Sonic

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginJP
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2009-11-04
Lifecycle StatusObsolete (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 6 years ago)

Related Parts

TE Connectivity1-178129-6
Rectangular Power Connector, 6 Contact(s), Female, Crimp Terminal, Receptacle
TE Connectivity3-178129-6
Rectangular Power Connector, 6 Contact(s), Female, Crimp Terminal, Receptacle
Rectangular Power Connector, 6 Contact(s), Male and Female, Crimp Terminal, Receptacle
Rectangular Power Connector, 6 Contact(s), Male and Female, Crimp Terminal, Receptacle
TE Connectivity1318095-2
Connector Housing, Rcpt, 6Pos, 5.08Mm; |Te Connectivity Amp 1318095-2
EatonSMS6R1
Qikmate Socket 6-Way, Self Mountable Receptacle, P Housing Retention, SMS Series

Descriptions

Descriptions of Molex 51142-0600 provided by its distributors.

Rectangular Power Connector, 6 Contact(s), Female, Solder Terminal, Receptacle
Header Connector, hybrid, plug,0+6 Contacts, skt, crimp Terminal, latch |Molex 51142-0600
Latch Lock Receptacle, 6-Pin Female Socket, Crimp, Natural Color, Wire Mount, Free Hanging, TH, 20.74mm × 13.9954mm × 14.8mm
CONNECTOR, RCPT, 6POS, 2ROW, 6.5MM; Pitch Spacing:6.5mm; No. of Contacts:6Contacts; Gender:Receptacle; Product Range:51142 Series; Contact Termination Type:Crimp; No. of Rows:2Rows; Contact Plating:-; Contact Material:-

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0511420600
  • 511420600