Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 350711-4

Rectangular Power Connector, 6 Contact(s), Male, Solder Terminal, Receptacle
$ 4.01
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 350711-4.

IHS

Datasheet7 pages2 years ago

Electro Sonic

TE Connectivity

Newark

JRH Electronics

Inventory History

3 month trend:
-14.55%

CAD Models

Download TE Connectivity 350711-4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2006-03-03
Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

TE Connectivity643424-1
Rectangular Power Connector, 6 Contact(s), Female, Solder Terminal, Plug
TE Connectivity643749-1
Rectangular Power Connector, 6 Contact(s), Male, Solder Terminal, Receptacle
TE Connectivity641969-1
CONN HEADER VERT 6POS 6.35MM / Connector Header Through Hole 6 position 0.250" (6.35mm)
Molex 6.35mmpitch6pDouble row pin header, MLXseries, vertical
Pin Header, 6 Contacts, 2 Rows, 6.7mm, Tin, 9A, Straight, Shrouded, Brass, Wire-to-Board, THT
Rectangular Power Connector, 6 Contact(s), Male and Female, Crimp Terminal, Plug

Descriptions

Descriptions of TE Connectivity 350711-4 provided by its distributors.

Rectangular Power Connector, 6 Contact(s), Male, Solder Terminal, Receptacle
Connector Header; No. Of Contacts:6; Pit |Te Connectivity Amp 350711-4.
HEADER, MALE, 6WAY; Pitch Spacing:6.35mm; No. of Contacts:6Contacts; Gender:Header; Product Range:-; Contact Termination Type:Solder; No. of Rows:2Rows; Contact Plating:Gold Plated Contacts; Contact Material:Phosphor Bro
06P UMNL PIN HDR ASSY 94VO LF PCB Connector Type: PCB Mount Header PCB Mount Orientation: Vertical Connector System: Wire-to-Board Number of Rows: 2 Centerline (Pitch): 6.35 mm PCB Mount Header Vertical Wire-to-Board 2 | PCB Header & Receptacle | Part Number: 350711-4 | Internal Number: 350711-4 | 6.35 mm | TE Connectivity | MATE-N-LOK

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 350711-4 .
  • 350711-4.