Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 350706-2

Univ Mate-n-lok Lp, Umnl Split Pin 24-18 Aubr L/p | Te Connectivity 350706-2
$ 0.909
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 350706-2.

IHS

Datasheet6 pages5 years ago

Electro Sonic

Farnell

TE Connectivity

Master Electronics

Inventory History

3 month trend:
+9.30%

CAD Models

Download TE Connectivity 350706-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date1997-09-07
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity66099-4
Connector Accessory, 0.08in Min Cable Dia, 0.1in Max Cable Dia, Contact, Brass
TE Connectivity66103-4
Connector Accessory, 0.04in Min Cable Dia, 0.08in Max Cable Dia, Contact, Brass
TE Connectivity1658670-2
D-SUB CONNECTOR CONTACT, PIN, SIZE 22, BRASS, CRIMP, 22-28AWG, AMPLIMITE SERIES
Signal and Industrial Connectors; MOLEX; 43031-0002; Straight; US; 2; Crimp
Connector Accessory, 0.073in Min Cable Dia, 0.073in Max Cable Dia, Contact, Phosphor Bronze
Connector Accessory, 0.073in Min Cable Dia, 0.073in Max Cable Dia, Contact, Phosphor Bronze

Descriptions

Descriptions of TE Connectivity 350706-2 provided by its distributors.

UNIV MATE-N-LOK LP, UMNL SPLIT PIN 24-18 AUBR L/P | TE Connectivity 350706-2
Conn Contact M 1 POS Crimp ST Cable Mount 1 Terminal 1 Port Loose Piece
Contact, Pin, 24-18Awg, Crimp; Product R |Te Connectivity Amp 350706-2
Universal Mate-N-Lok 24-18 AWG Wire to Cable Crimp Split Pin Contact
TE Connectivity Gold plated crimping terminal Male terminal, Universal MATE-N-LOKseries, maximum0.8mm², min0.2mm²
CONTACT, PIN, 24-18AWG, CRIMP; Product R; CONTACT, PIN, 24-18AWG, CRIMP; Product Range:Universal MATE-N-LOK Series; Contact Gender:Pin; Contact Termination Type:Crimp; Wire Size AWG Max:18AWG; Contact Plating:Gold Plated Contacts; For Use With:Universal MATE-N-LOK Housings
UMNL SPLIT PIN 24-18 AUBR L/P Contact Mating Area Plating Material: Gold (Au) Contact Type: Pin Wire Contact Termination Area Plating Material: Gold Wire Size: 24 – 18 AWG Operating Voltage: 600 VAC Gold (Au) Pin 24 – 18 AWG | Connector Contact | Part Number: 350706-2 | Internal Number: 350706-2 | TE Connectivity | MATE-N-LOK

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 350706-2.