Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 350706-1

Connector Accessory, 0.04In Min Cable Dia, 0.1In Max Cable Dia, Contact, Brass
$ 0.135
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 350706-1.

IHS

Datasheet6 pages5 years ago

Electro Sonic

Newark

TE Connectivity

JRH Electronics

Inventory History

3 month trend:
+4.76%

CAD Models

Download TE Connectivity 350706-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity170364-1
Connector Accessory, 0.059in Min Cable Dia, 0.134in Max Cable Dia, Contact, Brass
39-00-0041 Molex Headers & Wire Housings PIN 24-18 AWG BULK datasheet, inventory, & pricing.
TE Connectivity350690-1
Contact; Universal MATE-N-LOK PIN;.250" Centerline,600 V,19 - 36 A max 24-18 AWG
Molex Tinned crimping terminal Male terminal, STANDARD .093\"series, maximum2mm², min0.5mm²
TE Connectivity171636-1
Rectangular Connector Contacts; 171636-1; TE CONNECTIVITY; Tin; Crimp; 16 AWG; 20 AWG
Molex Tin-Plated Crimp Terminal, Male Contact, Micro-Fit 3.0 Series, Max 0.5mm², Min 0.2mm²

Descriptions

Descriptions of TE Connectivity 350706-1 provided by its distributors.

Connector Accessory, 0.04In Min Cable Dia, 0.1In Max Cable Dia, Contact, Brass
AMP Universal MATE-N-LOK Tin Plated MaleTerminal for 24-18 AWG (Loose Piece)
Conn Contact PIN 1 POS Crimp ST Cable Mount 1 Terminal 1 Port Loose Piece
Contact, Pin, 24-18Awg, Crimp; Product Range:Universal Mate-N-Lok Series; Contact Gender:Pin; Contact Termination Type:Crimp; Wire Size Awg Max:18Awg; Contact Plating:Tin Plated Contacts; For Use With:Universal Mate-N-Lok Housings Rohs Compliant: Yes |Amp Te Connectivity 350706-1.
Universal Mate-N-Lok 24-18 AWG Wire to Cable Crimp Split Pin Contact
Pin contact, 0.2-0.8 mm², AWG 24-18, crimp connection, 350706-1
TE Connectivity Tin-Plated Crimp Terminal, Male Contact, Universal MATE-N-LOK Series, Max 0.8mm², Min 0.2mm²
Pin&Socket Connectors SPLIT PIN 24-18 BULK UMNL
Crimp Terminal, Plug, Pre-Tin, 24 ... 18AWG
UMNL SPLIT PIN 24-18 PTPBR L/P
CONN,UMNL,PIN,350706-1, 18-24AWG,TIN,CRIMP
UMNL SPLIT PIN 24-18 PTPBR L/P Contact Mating Area Plating Material: Tin (Sn) Contact Type: Pin Wire Contact Termination Area Plating Material: Pre-Tin Wire Size: 24 – 18 AWG Operating Voltage: 600 VAC Tin (Sn) Pin Pre-Tin 24 – 18 AWG | Connector Contact | Part Number: 350706-1 | Internal Number: 350706-1 | Alias Number: CM3788-000 | TE Connectivity | MATE-N-LOK

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 350706-1.