TE Connectivity 350689-3

Connector Accessory, 0.04in Min Cable Dia, 0.1in Max Cable Dia, Contact, Phosphor Bronze
$ 0.21
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 350689-3.

TE Connectivity

Instruction Sheet4 pages13 years ago
Technical Drawing1 page14 years ago
Datasheet3 pages15 years ago
Datasheet19 pages0 years ago

Farnell

IHS

JRH Electronics

Verical

Inventory History

3 month trend:
-3.15%

Supply Chain

Introduction Date1999-01-01
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity170366-1
Connector Accessory, 0.059in Min Cable Dia, 0.134in Max Cable Dia, Contact, Brass
Connector Accessory, 0.051in Min Cable Dia, 0.122in Max Cable Dia, Contact, Brass
TE Connectivity171639-1
Connector Accessory, 0.079in Min Cable Dia, 0.126in Max Cable Dia, Contact, Brass
TE Connectivity350550-1
Connector Accessory, 0.06in Min Cable Dia, 0.13in Max Cable Dia, Contact, Brass
Terminal, Socket, Wire to Wire Connector, Tin, Brass, Cable Mount, Straight, 1189 Series, Crimp
Molex Tin-Plated Crimp Terminal, Female Contact, KK 396 Series, Max 0.8mm², Min 0.2mm²

Descriptions

Descriptions of TE Connectivity 350689-3 provided by its distributors.

Connector Accessory, 0.04in Min Cable Dia, 0.1in Max Cable Dia, Contact, Phosphor Bronze
Conn Contact SKT 1 POS Crimp ST Cable Mount 1 Terminal 1 Port Loose Piece
Socket Contact Crimp Contact 24 AWG Min 18 AWG Max 2.13 mm 19A
TE Connectivity 350689-3 Universal MATE-N-LOK Socket 24-18 AWG Bag
Umnl Sok 24-18 Ptpphbz L/p Rohs Compliant: Yes
TE Connectivity Tin-Plated Crimp Terminal, Female Contact, Universal MATE-N-LOK Series, Max 0.8mm², Min 0.2mm²
Pin&Socket Connectors UMNL SOCKET 24-18 AWG
Electrical Connector Cylindrical
CONTACT, SOCKET, 24-18AWG, CRIMP;
CONN SOCKET 18-24AWG CRIMP TIN
CONTACT, SOCKET, 24-18AWG, CRIMP; Product Range:Universal MATE-N-LOK Series; Contact Plating:Tin Plated Contacts; Material:Phosphor Bronze;
UMNL SOK 24-18 PTPPHBZ L/P Contact Mating Area Plating Material: Tin (Sn) Contact Type: Socket Wire Contact Termination Area Plating Material: Pre-Tin Wire Size: 24 – 18 AWG Operating Voltage: 600 VAC Tin (Sn) Socket Pre-Tin 24 – 18 AWG | Connector Contact | Part Number: 350689-3 | Internal Number: 350689-3 | Alias Number: 1302505 | TE Connectivity | MATE-N-LOK

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 350689-3 .
  • 350689-3.