TE Connectivity 350669-1

Connector Accessory, 0.06in Min Cable Dia, 0.13in Max Cable Dia, Contact, Brass
$ 0.157
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 350669-1.

IHS

Datasheet6 pages6 years ago

Newark

TE Connectivity

Future Electronics

TME

Inventory History

3 month trend:
+9.80%

CAD Models

Download TE Connectivity 350669-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date1997-09-07
Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

TE Connectivity170364-1
Connector Accessory, 0.059in Min Cable Dia, 0.134in Max Cable Dia, Contact, Brass
39-00-0041 Molex Headers & Wire Housings PIN 24-18 AWG BULK datasheet, inventory, & pricing.
TE Connectivity350218-1
Connector, Soft Shell; Pin; Universal MATE-N-LOK; 19 A; 600 VAC; Brass; Pre-Tin
TE Connectivity350690-1
Universal MATE-N-LOK 350690-1 Pin Contact Crimp Contact 24 AWG Min 18 AWG Max 2.13 mm 600V AC
Molex Tin-Plated Crimp Terminal, Male Contact, STANDARD .093" Series, Max 2mm², Min 0.5mm²
Mini-Fit® Male Crimp Terminal, Tin (Sn) over Copper (Cu) Plated Brass Contact, 18-24 AWG, Reel

Descriptions

Descriptions of TE Connectivity 350669-1 provided by its distributors.

Connector Accessory, 0.06in Min Cable Dia, 0.13in Max Cable Dia, Contact, Brass
TE Connectivity 350669-1 Pin & Socket Connector Male Unshrouded 20-14 CRIMP PIN
Contact, Pin, 20-14Awg, Crimp; Product Range:Universal Mate-N-Lok Series; Contact Gender:Pin; Contact Termination Type:Crimp; Wire Size Awg Max:14Awg; Contact Plating:Tin Plated Contacts; For Use With:Universal Mate-N-Lok Housings Rohs Compliant: Yes |Amp Te Connectivity 350669-1.
UMNL GRND PIN 20-14 PTPBR L/P Contact Mating Area Plating Material: Tin (Sn) Contact Type: Pin Wire Contact Termination Area Plating Material: Pre-Tin Wire Size: 20 – 14 AWG Operating Voltage: 600 VAC Tin (Sn) Pin Pre-Tin 20 – 14 AWG | Connector Contact | Part Number: 350669-1 | Internal Number: 350669-1 | TE Connectivity | MATE-N-LOK

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 350669-1.