TE Connectivity 350552-1

Connector Accessory, 0.13in Min Cable Dia, 0.2in Max Cable Dia, Contact, Brass
$ 0.138
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 350552-1.

TE Connectivity

Datasheet2 pages3 years ago
Datasheet98 pages18 years ago
Technical Drawing1 page14 years ago
Instruction Sheet4 pages13 years ago
Datasheet3 pages15 years ago
Datasheet19 pages0 years ago

Burklin Elektronik

element14 APAC

JRH Electronics

Future Electronics

Inventory History

3 month trend:
+2.09%

CAD Models

Download TE Connectivity 350552-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginUSA
Introduction Date1999-01-01
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

39-00-0041 Molex Headers & Wire Housings PIN 24-18 AWG BULK datasheet, inventory, & pricing.
TE Connectivity350690-1
Universal MATE-N-LOK 350690-1 Pin Contact Crimp Contact 24 AWG Min 18 AWG Max 2.13 mm 600V AC
Molex Tin-Plated Crimp Terminal, Male Contact, STANDARD .093" Series, Max 2mm², Min 0.5mm²
TE Connectivity171636-1
Rectangular Connector Contacts; 171636-1; TE CONNECTIVITY; Tin; Crimp; 16 AWG; 20 AWG
TE Connectivity350218-1
Connector, Soft Shell; Pin; Universal MATE-N-LOK; 19 A; 600 VAC; Brass; Pre-Tin
Mini-Fit® Male Crimp Terminal, Tin (Sn) over Copper (Cu) Plated Brass Contact, 18-24 AWG, Reel

Descriptions

Descriptions of TE Connectivity 350552-1 provided by its distributors.

Connector Accessory, 0.13in Min Cable Dia, 0.2in Max Cable Dia, Contact, Brass
CONTACT, CRIMP, PIN, 20-14AWG; Product Range: Universal MATE-N-LOK Series; Contact Gender: Pin; Contact Termination Type: Crimp; Wire Size AWG Max: 14AWG; Contact Plating: Tin Plated Contacts; For Use With: Universal MATE-N-LO
UMNL PIN 20-14 PTPBR L/P Contact Mating Area Plating Material: Tin (Sn) Contact Type: Pin Wire Contact Termination Area Plating Material: Tin Wire Size: 20 – 14 AWG Operating Voltage: 600 VAC Tin (Sn) Pin 20 – 14 AWG | Connector Contact | Part Number: 350552-1 | Internal Number: 350552-1 | TE Connectivity | MATE-N-LOK

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 350552-1.