TE Connectivity 350078-1

Rectangular Connector Contacts; 350078-1; TE CONNECTIVITY; Tin; Crimp; Cable; Socket
$ 0.133
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 350078-1.

IHS

Datasheet6 pages2 years ago

Newark

TE Connectivity

JRH Electronics

Sager Electronics

Inventory History

3 month trend:
-29.93%

CAD Models

Download TE Connectivity 350078-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date1999-01-01
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

TE Connectivity171639-1
Connector Accessory, 0.079in Min Cable Dia, 0.126in Max Cable Dia, Contact, Brass
Connector Accessory, 0.051in Min Cable Dia, 0.122in Max Cable Dia, Contact, Brass
TE Connectivity350550-1
Connector Accessory, 0.06in Min Cable Dia, 0.13in Max Cable Dia, Contact, Brass
Terminal, Socket, Wire to Wire Connector, Tin, Brass, Cable Mount, Straight, 1189 Series, Crimp
TE Connectivity350536-1
Rectangular Connector Contacts; 350536-1; TE CONNECTIVITY; Tin; Crimp; Cable; Socket
Molex Tin-Plated Crimp Terminal, Female Contact, KK 396 Series, Max 0.8mm², Min 0.2mm²

Descriptions

Descriptions of TE Connectivity 350078-1 provided by its distributors.

Rectangular Connector Contacts; 350078-1; TE CONNECTIVITY; Tin; Crimp; Cable; Socket
Connector Accessory, 0.04in Min Cable Dia, 0.075in Max Cable Dia, Contact, Brass
Product Range:commercial Mate-N-Lok Series; Contact Gender:socket; Contact Termination Type:crimp; Wire Size Awg Max:22Awg; Contact Plating:tin Plated Contacts; For Use With:commercial Mate-N-Lok Connectors; Wire Size Awg Min:30Awg Rohs Compliant: Yes
CMNL SOK 30-22 PTPBR Contact Mating Area Plating Material: Tin (Sn) Contact Type: Socket Wire Contact Termination Area Plating Material: Pre-Tin Wire Size: 30 – 22 AWG Operating Voltage: 250 VAC Tin (Sn) Socket Pre-Tin 30 – 22 AWG | TE Connectivity |

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 350078-1.