TE Connectivity 35111

Terminal Ring Tongue, Flange Mount, 12-0AWG, Stud Size 5/16, Yellow, Amp Series
$ 0.526
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 35111.

IHS

Datasheet5 pages2 years ago
Datasheet5 pages2 years ago
Datasheet2 pages18 years ago

Sager Electronics

JRH Electronics

Master Electronics

Newark

Inventory History

3 month trend:
-55.85%

CAD Models

Download TE Connectivity 35111 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

TE Connectivity34855
Ring Tongue Terminal 10-12AWG 33.71mm 13.49mm Tin Automotive Loose
TE Connectivity34854
TE Connectivity Yellow Round Insulated Terminal, PLASTI-GRIP Series, M5 Bolt, Max Wire 6.6mm²
TE Connectivity34852
Ring Tongue Terminal, 10-12AWG, Copper, Yellow, 24.21mm, Tin Plated, Loose
Spade Tongue Terminal 10-12AWG Copper Yellow 28mm Electro Tin InsulKrimp™ Bag
Avikrimp Ring Tongue Terminal for 10 to 12 AWG Wire Stud Size 6 (M3.5) Length 26.59mm
InsulKrimp Spade Tongue Terminal for 12-10 AWG Wire, Carton

Descriptions

Descriptions of TE Connectivity 35111 provided by its distributors.

TERMINAL RING TONGUE, FLANGE MOUNT, 12-0AWG, STUD SIZE 5/16, YELLOW, AMP SERIES
Stud Size - Metric:M8; Stud Size - Imperial:5/16"; Wire Size Awg Max:10Awg; Conductor Area Csa:6Mm²; Product Range:Pidg Series; Insulator Colour:Yellow; Insulator Material:Nylon (Polyamide) Rohs Compliant: Yes |Amp Te Connectivity 35111.
TERMINAL,PIDG R 12-10 5/16 Ring & Spade Terminal Type: Ring Tongue Wire Size: 12 – 10 AWG Wire Size: 2.62 – 6.64 mm² Wire Size: 5180 – 13100 CMA Stud Size: M8 5/16 Ring Tongue 12 – 10 AWG 2.62 – 6.64 mm² 5180 – 13100 CMA | Pidg Spade Tongue Terminal | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 211624-000
  • 35111.