Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 344273-1

TE Connectivity Automotive Connector Receptacle, Econoseal III 070 Series, 3-Pos

$ 1.405
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 344273-1.

IHS

Datasheet5 pages2 years ago
Datasheet5 pages2 years ago

ODG (Origin Data Global)

Factory Futures

TE Connectivity

Master Electronics

Inventory History

3 month trend:
-19.86%

CAD Models

Download TE Connectivity 344273-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 year ago)

Related Parts

AmphenolAC3FDZ
Conn XLR Connector F 3 POS Solder Bucket ST Panel Mount 3 Terminal 1 Port Bag
AmphenolAC3F
3 Pole Socket (Female) Plug. XLR AC Audio Cable Connector. Black Finish, Gold Plated Contacts
Amphenol AudioAX3F
Conn XLR Connector F 3 POS Solder ST Cable Mount 3 Terminal 1 Port Bag
Amphenol IndustrialATC10-RC3C
Dust Cap / Cover, Dust Cap, Size 3 Square Flange Receptacle, Thermoplastic Body, AT Series
Amphenol IndustrialATC10-RC3
Dust Cap / Cover, Dust Cap, Size 3 Round Nut Receptacle, Thermoplastic Body, AT Series

Descriptions

Descriptions of TE Connectivity 344273-1 provided by its distributors.

TE Connectivity Automotive Connector Receptacle, Econoseal III 070 Series, 3-Pos
Combination Line Connector, 3 Contact(s), Female, Crimp Terminal, Receptacle
Lockable = Yes / Pitch mm = 4.8 / Polarised = Yes / Gender = Receptacle / Housing Material = Polyamide / Poles = 3 / Housing Colour = Black / A mm = 19.7 / Series = Econoseal / B mm = 25.4 / Rows = 1 / Packaging = Bulk
HOUSING, 3WAY; Pitch Spacing: -; No. of Contacts: 3Contacts; Gender: Receptacle; Product Range: ECONSEAL Series; Contact Termination Type: -; No. of Rows: 1Rows; Contact Plating: -; Contact Material: -; SVHC: No SVHC (27-Jun-2018

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • -344273-1
  • 3442731