Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 344108-1

Conn Header HDR 36 POS 5mm Solder RA Thru-Hole 36 Terminal 1 PortTray
$ 23.69
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 344108-1.

IHS

Datasheet4 pages2 years ago

TE Connectivity

Electro Sonic

Burklin Elektronik

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+16.77%

CAD Models

Download TE Connectivity 344108-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date1993-05-01
Lifecycle StatusProduction (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 year ago)

Related Parts

TE Connectivity1-776180-1
Connector, Rectnglr, Header, 35Pos, Pcb; |Te Connectivity Amp 1-776180-1
TE Connectivity776163-5
DEUTSCH Blue 3 Row 35 Position 4 mm Horizontal AMPSEAL Header Assembly w/Gasket
TE Connectivity1-776163-5
Header,Locking Ramp Solder pad 35pin 17A gold palladium Blue Through hole mounting,panel mount
TE Connectivity1-776180-2
Header,Locking Ramp Solder pad 35pin 17A gold palladium Through hole mounting,panel mount
Conn Unshrouded Header HDR 36 POS 5.08mm Solder ST Top Entry Thru-Hole Bulk

Descriptions

Descriptions of TE Connectivity 344108-1 provided by its distributors.

Conn Header HDR 36 POS 5mm Solder RA Thru-Hole 36 Terminal 1 PortTray
CONN HEADER R/A 36POS 5MM / Connector Header Through Hole, Right Angle 36 position 0.197" (5.00mm)
Header, Pcb, R/A, 36Way; |Te Connectivity Amp 344108-1
RECTANGULAR CONNECTOR, 36 POSITION, SOLDER, 5MM CENTERLINE, ECONOSEAL SERIES
Combination Line Connector, 36 Contact(s), Male, Solder Terminal
36 WAY HEADER WIRE TO BD.FOR E
TE Connectivity Automotive connectors, Econoseal III 070series, 36road, 3line, Through hole installation
Plug, 36 pole, angled, 3 rows, black, 344108-1
针座, PCB, 直角型, 36路;
HEADER, PCB, R/A, 36WAY; Pitch Spacing: 2.5mm; No. of Contacts: 36Contacts; Gender: Header; Product Range: Econoseal III 70 Series; Contact Termination Type: Through Hole; No. of Rows: 3Rows; Contact Plating: Gold Plated Conta
SENSOR 29.01PSIG 0.12" .04V MPAK
36 WAY HEADER WIRE TO BD.FOR E PCB Mount Orientation: Horizontal Connector System: Wire-to-Board Number of Rows: 3 Centerline (Pitch): 5 mm Centerline (Pitch): .197 in Horizontal Wire-to-Board 3 5 mm | Low & Medium Power Header | Part Number: 344108-1 | Internal Number: 344108-1 | TE Connectivity | Econoseal

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 344108-1.