What’s new: Find the right parts faster with our redesigned experience

Learn more

TE Connectivity 34166

Crimp Terminal, Fork, #8, 14Awg, Blue; |Amp Te Connectivity 34166

$ 0.328
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 34166.

Master Electronics

Datasheet12 pages7 years ago

element14 APAC

IHS

Sager Electronics

TE Connectivity

Inventory History

3 month trend:
-14.06%

CAD Models

Download TE Connectivity 34166 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date1997-09-05
Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Related Parts

TE Connectivity640905-1
PIDG Quick Disconnect Terminal 14-16AWG Brass Blue F 23.36mm Tin PIDG™ Loose
TE Connectivity320565
CONN RING CIRC 14-16AWG #8 CRIMP / Ring Terminal Connector 8 Stud Circular 14-16 AWG Crimp
TE Connectivity320619
320619 Ring Terminal from TE Connectivity AMP. 320619 is Blue Insulated and for 16-14 AWG wire.
TE Connectivity2-320560-1
Terminal, Ring Tongue, #8, Crimp, Blue; |Amp Te Connectivity 2-320560-1
Snap Spade Tongue Terminal 14-16AWG 22.1mm 8.1mm Tin InsulKrimp™ Loose Piece
Ring Tongue Terminal 14-16AWG Copper Blue 22.1mm Electro Tin InsulKrimp™ T/R

Descriptions

Descriptions of TE Connectivity 34166 provided by its distributors.

Crimp Terminal, Fork, #8, 14Awg, Blue; |Amp Te Connectivity 34166
TE Connectivity BlueUtype terminal block Insulated terminal, PLASTI-GRIPseries, M4bolt, 9.78mmwide, Minimum wire gauge1mm², Maximum wire gauge2.6mm²
TERMINAL,PG SPD 16-14 8 Spade Terminal Type: Spade Tongue Terminal Wire Size: 16 – 14 AWG Wire Size: 1.04 – 2.62 mm² Wire Size: 2050 – 5180 CMA Stud Size: M4 #8 Spade Tongue Terminal 16 – 14 AWG 1.04 – 2.62 mm² 2050 – 5180 CMA | Spade Terminal | Part Number: 34166 | Internal Number: 34166 | Alias Number: A96955-000 | TE Connectivity | PLASTI-GRIP
CRIMP TERMINAL, SPADE, PLASTI-GRIP; Product Range: PLASTI-GRIP Series; Wire Size (AWG): 16AWG to 14AWG; Conductor Area CSA: 2.62mm²; Stud Size - Metric: M4; Stud Size - Imperial: #8; Insulator Material: Vinyl; Insulator Colour

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 34166..