Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 34158

TE Connectivity 34158 Terminals Terminal PG R 16-14 Unshrouded Female
$ 0.292
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 34158.

JRH Electronics

Datasheet5 pages2 years ago
Datasheet5 pages1 year ago

Newark

Farnell

IHS

Master Electronics

Inventory History

3 month trend:
+4.85%

CAD Models

Download TE Connectivity 34158 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date1997-09-05
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity320565
CONN RING CIRC 14-16AWG #8 CRIMP / Ring Terminal Connector 8 Stud Circular 14-16 AWG Crimp
TE Connectivity320619
320619 Ring Terminal from TE Connectivity AMP. 320619 is Blue Insulated and for 16-14 AWG wire.
TE Connectivity36160
Ring Tongue Terminal, M5, #10, 14Awg; |Te Connectivity Amp 36160.
InsulKrimp Snap Spade Terminal for 16-14 AWG Wire, Blue, Carton
InsulKrimp Spade Tongue Terminal for 16-14 AWG Wire, Carton
Ring Tongue Terminal 14-16AWG 32.03mm 13.82mm Electro-Tin InsulKrimp™ Loose Piece

Descriptions

Descriptions of TE Connectivity 34158 provided by its distributors.

TE Connectivity 34158 Terminals Terminal PG R 16-14 Unshrouded Female
TERMINAL,PG R 16-14 6 Ring Terminal Product Type: Closed Ring Tongue Terminal Wire Size: 16 – 14 AWG Wire Size: 1.04 – 2.62 mm² Wire Size: 2050 – 5180 CMA Stud Size: M3.5 #6 Closed Ring Tongue Terminal 16 – 14 AWG 1.04 – 2.62 mm² 2050 – 5180 CMA | Ring Terminal | Part Number: 34158 | Internal Number: 34158 | Alias Number: 841140-000 | TE Connectivity | PLASTI-GRIP
Ring Internal Diameter mm = 6.35 / Ring Thickness mm = 0.8 / Ring Length mm = 18.2 / Crimp Terminal Orientation = Straight / Connector Material = Copper / Cross-Section Min. mm² = 1.04 / Cross-Section Max. mm² = 2.62 / Cross-Section AWG Min. AWG = 16 / Cross-Section AWG Max. AWG = 14 / Insulation = Partially Insulated / Insulator Material = Polyvinylchloride (PVC) / Insulator Colour = Blue / Stud Size = M3.5 / Operating Temperature Max. °C = 105 / Voltage Rating V = 600

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 841140-000