TE Connectivity 341001-6

Quick Disconnect Terminal 11-13.5AWG RCP 22.5mm 7.37mm Pre-Tin Loose Piece
$ 0.2
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 341001-6.

TE Connectivity

Datasheet3 pages1 year ago
Technical Drawing1 page15 years ago
Datasheet3 pages1 year ago
Datasheet3 pages9 years ago
Datasheet14 pages15 years ago

Sager Electronics

Newark

Electro Sonic

Farnell

Inventory History

3 month trend:
-52.58%

CAD Models

Download TE Connectivity 341001-6 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginRomania
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2000-01-05
Lifecycle StatusProduction (Last Updated: 8 months ago)
LTB Date2026-02-24
LTD Date2026-02-24
Manufacturer Lifecycle StatusACTIVE (Last Updated: 8 months ago)

Related Parts

TE Connectivity154717-7
Quick Disconnect Terminal 11-13AWG RCP 22.5mm 7.37mm Pre-Tin Strip
TE Connectivity160913-4
Quick Disconnect Terminal 11-13AWG Phosphor Bronze RCP 19.2mm Tin T/R
TE Connectivity154717-4
Pl 250 Rec Terminal 13-11 Awg Tppb; |Te Connectivity Amp 154717-4
TE Connectivity341001-1
Crimp Terminal, Female, 2.5-4Mm; |Te Connectivity Amp 341001-1
TE Connectivity63677-1
Terminal Female Disconnect 0.312In Crimp; |Te Connectivity Amp 63677-1
TE Connectivity63677-2
Quick Disconnect Terminal 12-16AWG F 22.86mm 9.14mm Strip

Descriptions

Descriptions of TE Connectivity 341001-6 provided by its distributors.

Quick Disconnect Terminal 11-13.5AWG RCP 22.5mm 7.37mm Pre-Tin Loose Piece
Avnet Japan
TE Connectivity spring terminal Bare spade terminal, Positive Lock .250 Mk Iseries, Mother seat, 6.35 x 0.81mmconnector, Maximum wire gauge4mm²
CRIMP TERMINAL, FEMALE, 2.5-4MM; Product Range: Positive Lock Series; Contact Gender: Socket; Contact Termination Type: Crimp; For Use With: Positive Lock Connectors; Wire Size AWG Max: 1; Available until stocks are exhausted
Width: .25 in Quick Disconnect Mating Tab Width: 6.35 mm Receptacle 13 – 11 AWG 2.62 – 4.17 mm2 .25" | Quick Disconnect Wire Connectors And Terminal | Part Number: 341001-6 | Internal Number: 341001-6 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 3410016