Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 31808

TE Connectivity Circular Terminal, Bare Terminal, SOLISTRAND Series, M8 Bolt, Max Wire Size 10.5mm²
$ 0.72
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 31808.

TE Connectivity

Datasheet2 pages3 years ago
Instruction Sheet1 page3 years ago

IHS

JRH Electronics

Farnell

Sager Electronics

Inventory History

3 month trend:
-35.58%

CAD Models

Download TE Connectivity 31808 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date1997-09-05
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity33462
Ring Tongue Terminal 8AWG 29.67mm 15.09mm Tin Automotive Loose
TE Connectivity32996
Terminal, Ring Tongue, #8, 8Awg; |Te Connectivity Amp 32996
TE Connectivity33463
Solistrand 8 AWG Straight Non Insulated Closed Barrel Ring Tongue Terminal
Compression Style Ring Tongue Terminal for 8 AWG Wire, Stud Size 5/16" (M8), Plated, Carton
Ring Terminal, 3/8 in Stud Size, 8 AWG, Bare Insulated, Bare, Crimp Termination Only
Ring Tongue Terminal 8AWG 27.99mm 15.19mm Electro-Tin VersaKrimp™ Loose Piece

Descriptions

Descriptions of TE Connectivity 31808 provided by its distributors.

TE Connectivity Circular Terminal, Bare Terminal, SOLISTRAND Series, M8 Bolt, Max Wire Size 10.5mm²
Ring Tongue Terminal 8AWG 27.28mm 14.27mm Tin Loose Piece
Ring Terminal, 5/16 in Stud Size, 8 AWG, Bare Insulated
Uninsulated ring cable lug, 8.0 mm², AWG 8, 7.92 mm, M8, metal
SOLISTRAND TERM 26-4, TERMINAL, SOLIS R 8 5/16
Electrical Connector Cylindrical
Ring and Spade Tongue Terminals
CONN RING CIRC 8AWG #5/16 CRIMP
Terminal, Ring Tongue, 5/16In, Crimp; Stud Size - Metric:M8; Stud Size - Imperial:5/16"; Wire Size Awg Max:8Awg; Conductor Area Csa:8Mm²; Product Range:Solistrand Series; Insulator Colour:-; Insulator Material:Uninsulated Rohs Compliant: Yes |Amp Te Connectivity 31808.
TERMINAL,SOLIS R 8 5/16 Ring & Spade Terminal Type: Ring Tongue Wire Size: 8 AWG Wire Size: 8 mm² Wire Size: 13100 – 20800 CMA Stud Size: M8 5/16 Ring Tongue 8 AWG 8 mm² 13100 – 20800 CMA | Ring Terminals & Spade Terminal | Part Number: 31808 | Internal Number: 31808 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 31808.