Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 32945

Terminal Ring Tongue, 22-16AWG, Straight Closed Barrel, Plastigrip Series

$ 0.29
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 32945.

Master Electronics

Datasheet12 pages7 years ago
Datasheet6 pages13 years ago

Sager Electronics

IHS

TE Connectivity

Electro Sonic

Inventory History

3 month trend:
-23.42%

CAD Models

Download TE Connectivity 32945 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity36150
36150 AMP Ring Terminal Red Insulated for 22-18 AWG wire number 6 stud
TE Connectivity34148
Plasti-Grip 22-16 AWG Straight Closed Barrel Ring Tongue Terminal PG R 22-16 COMM 22-18 MIL 8
TE Connectivity36149
Ring Tongue Terminal 16-22AWG 17.07mm 5.54mm Tin Automotive Loose
TE Connectivity326878
TE Connectivity Red Circular Insulated Terminal, PIDG Series, M3.5 Bolt, Max Wire 1.65mm²
TE Connectivity32952
Terminal, Ring, #10 Stud, Crimp, Red, 22; |Te Connectivity Amp 32952
TE Connectivity320773
Terminal, Ring Tongue, #2, 16Awg, Red; |Te Connectivity Amp 320773

Descriptions

Descriptions of TE Connectivity 32945 provided by its distributors.

TERMINAL RING TONGUE, 22-16AWG, STRAIGHT CLOSED BARREL, PLASTIGRIP SERIES
Ring Tongue Terminal 16-22AWG 17.37mm 5.54mm Tin Loose Piece
Insulated ring cable lug, 0.3-1.42 mm², AWG 22, 3.68 mm, M3.5, red
Crimpers / Crimping Tools Insulated Industrial Crimping Pliers7
Solistrand Uninsulated Terminals PLASTI-GRIP RING
General Purpose Inductor, 170uH, 12%, 1 Element
Ring and Spade Tongue Terminals
CONN RING CIRC 16-22AWG #6 CRIMP
PG R 22-16 COMM 22-18 MIL 6 Ring Terminal Product Type: Closed Ring Tongue Terminal Wire Size: 22 AWG Wire Size: .3 – 1.42 mm² Wire Size: 509 – 3260 CMA Stud Size: M3.5 #6 Closed Ring Tongue Terminal 22 AWG .3 – 1.42 mm² 509 – 3260 CMA | Ring Terminal | Part Number: 32945 | Internal Number: 32945 | Alias Number: F99765-000 | TE Connectivity | PLASTI-GRIP
Terminal, Ring Tongue, #6, Crimp, Red; Stud Size - Metric:M3.5; Stud Size - Imperial:#6; Wire Size Awg Max:16Awg; Conductor Area Csa:1.42Mm²; Product Range:Plasti-Grip Series; Insulator Colour:Red; Connector Type:Ring Tongue Rohs Compliant: Yes |Te Connectivity Amp 32945

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty