TE Connectivity 328999

328999, AMP PIDG® insulated wire terminal. 16-14 AWG Ring tongue.
$ 0.485
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 328999.

IHS

Datasheet6 pages2 years ago

Sager Electronics

JRH Electronics

Master Electronics

TE Connectivity

Inventory History

3 month trend:
-9.52%

CAD Models

Download TE Connectivity 328999 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date1997-09-07
Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Related Parts

TE Connectivity51864-1
CONN RING CIRC 14-16AWG #8 CRIMP / Ring Terminal Connector 8 Stud Circular 14-16 AWG Crimp
TE Connectivity320563
TERMINAL, RING TONGUE, PIDG, 16-14 AWG, 1/4, STRAIGHT, CLOSED BARREL
TE Connectivity328998
Ring Terminal, 5/16 in Stud Size, 14 AWG, 300 V, Nylon Insulated, Blue
TE Connectivity35148
PIDG Ring Tongue Terminal 10-12AWGCopper Yellow 24.21mm Tin Box
TE Connectivity326878
TE Connectivity Red Circular Insulated Terminal, PIDG Series, M3.5 Bolt, Max Wire 1.65mm²
TE Connectivity32952
Ring Tongue Terminal 16-22AWG 21.74mm 7.92mm Tin Loose Piece

Descriptions

Descriptions of TE Connectivity 328999 provided by its distributors.

328999, AMP PIDG® insulated wire terminal. 16-14 AWG Ring tongue.
TERMINAL, RING TONGUE, M10, 14AWG; Stud Size - Metric:M10; Stud Size - Imperial:3/8"; Wire Size AWG Max:14AWG; Conductor Area CSA:2mm²; Product Range:PIDG Series; Insulator Colour:Blue; Insulator Material:Nylon (Polyamide)
TERMINAL,PIDG R 16-14 3/8 Ring Terminal Product Type: Closed Ring Tongue Terminal Wire Size: 16 – 14 AWG Wire Size: 1.3 – 2 mm² Wire Size: 2050 – 5180 CMA Stud Size: 3/8 Closed Ring Tongue Terminal 16 – 14 AWG 1.3 – 2 mm² 2050 – 5180 CMA | Pidg Ring Tongue Terminal | Part Number: 328999 | Internal Number: 328999 | TE Connectivity | PIDG

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 328999.