Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 328970

Ring Tongue Terminal 16-22AWG 27.18mm 18.11mm Tin Loose Piece
$ 0.484
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 328970.

IHS

Datasheet4 pages2 years ago

TE Connectivity

JRH Electronics

RS (Formerly Allied Electronics)

Burklin Elektronik

Inventory History

3 month trend:
-48.16%

CAD Models

Download TE Connectivity 328970 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

TE Connectivity322927
TE Connectivity SOLISTRAND Circular Terminal, Bare, M2 (#2) Bolt, 2.36mm ID, Max Wire 1.65mm²
Krimptite Ring Tongue Terminal for 16-14 AWG, Stud Size 1/2", 32.51mm Length, Carton
Ring Terminal, 0.35 to 0.8mm2, Uninsulated, Tin, M5, 22 to 18 AWG, Krimptite 19069 Series
Krimptite Ring Tongue Terminal for 16-14 AWG Wire, Carton

Descriptions

Descriptions of TE Connectivity 328970 provided by its distributors.

Ring Tongue Terminal 16-22AWG 27.18mm 18.11mm Tin Loose Piece
Uninsulated ring cable lug, 0.26-1.65 mm², AWG 22 to 16, 12.7 mm, M12, metal
SOLISTRAND 1 Hole 22-16AWG Ring Tongue Terminal
TERMINAL, RING TONGUE, 1/2IN, CRIMP
BUDG R 22-16 COMM 22-18MIL 1/2
Ring and Spade Tongue Terminals
328970, TE CONNECTIVITY/AMP BRAND
Terminal, Ring Tongue, 1/2In, Crimp; Stud Size - Metric:M12; Stud Size - Imperial:1/2"; Wire Size Awg Max:16Awg; Conductor Area Csa:1.42Mm²; Product Range:Budget Series; Insulator Colour:-; Insulator Material:Uninsulated Rohs Compliant: Yes |Te Connectivity Amp 328970
BUDG R 22-16 COMM 22-18MIL 1/2 Ring Terminal Product Type: Closed Ring Tongue Terminal Wire Size: 22 – 16 AWG Wire Size: .26 – 1.65 mm² Wire Size: 509 – 3260 CMA Stud Size: M12 1/2 Closed Ring Tongue Terminal 22 – 16 AWG .26 – 1.65 mm² 509 – 3260 CMA | Ring Terminal | Part Number: 328970 | Internal Number: 328970 | TE Connectivity | SOLISTRAND

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty