TE Connectivity 326799

Wire Terminal, 3/8 in Stud Size, 2 AWG, Bare Insulated, Grey
$ 6.805
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 326799.

TE Connectivity

Instruction Sheet5 pages8 years ago
Technical Drawing1 page0 years ago

IHS

JRH Electronics

Electro Sonic

Burklin Elektronik

Inventory History

3 month trend:
-9.03%

CAD Models

Download TE Connectivity 326799 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Related Parts

TE Connectivity320383
Copper Ring Terminal, Tin Plated, Crimp, Straight, Non-Insulated
TE Connectivity322870
Solistrand 2 AWG Straight Closed Barrel Ring Tongue Terminal
TE Connectivity321600
321600 MS20659-114 TE connectivity Amp Solistrand ring terminal. Wire size AWG 2..
Ring Tongue Terminal 2AWG 40.21mm 16.38mm Electro-Tin VersaKrimp™ Loose Piece
Compression Style Ring Tongue Terminal for 2 AWG Wire, Stud Size 3/8" (M9), Tin Plated, Carton
COMPRESSION STYLE RING TONGUE TERMINAL, 2 AWG WIRE, SIZE 1/2" (M12), TIN PLATED

Descriptions

Descriptions of TE Connectivity 326799 provided by its distributors.

Wire Terminal, 3/8 in Stud Size, 2 AWG, Bare Insulated, Grey
Terminals N/I-Ring 02Awg Tin 3/8; |Te Connectivity Amp 326799
Power Terminal 2AWG Copper 66.8mm Tin Box
,Comes with provided 2 ,be usable C Crimp tool installation
Lug Compression; Copper; 3/8 in.; 2 Holes; 2 AWG
CRIMP TERMINALS - RING TONGUE;
TERMINAL,AMPOWER 2 3/8 Wire Size: 2 AWG Wire Size: 34 – 35 mm² Wire Size: 52600 – 83700 CMA Stud Size: 3/8 Stud Diameter: 9.91 mm 2 AWG 34 – 35 mm² 52600 – 83700 CMA 3/8 | Part Number: 326799 | Internal Number: 326799 | Alias Number: 519954-000 | 9.91 mm | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty