Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 325303

Ampower RoHS Compliant 2008 Straight Terminal Rectangular Connector 2AWG 22.1mm
$ 5.477
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 325303.

IHS

Datasheet3 pages2 years ago
Datasheet4 pages22 years ago

Master Electronics

TE Connectivity

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+9.05%

CAD Models

Download TE Connectivity 325303 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 years ago)

Related Parts

TE Connectivity34108
Ring Tongue Terminal 16-22AWG 14.58mm 7.14mm Tin Automotive Loose
TE Connectivity34104
Terminal, Crimp; Ring-048; Copper; 22-16 AWG; 4; SOLISTRAND; 0.112 in.; Tin
TE Connectivity32994
Pliers & Tweezers Comfortgrip 4Piece Adjustable-Combination-Long Nose Pliers-Diagonal Cutter
PanduitLCA6-38-L
Panduit LCA6-38-L Copper Compression Lug, 1 Hole, 3/8", Stndrd Barrel, 35kv, 6AWG, Blue, 50Pcs
PanduitLCA4-14-L
Copper Compression Lug, 1 Hole, no.4 to no.3 AWG STR, no.2 AWG SOL, 1/4 (6.4mm) Stud
PanduitP18-10R-C
Ring Terminal, #10 Stud Size, 16 AWG, 2,000 V, Bare Insulated, Bare, Crimp Termination Only, 100 PK

Descriptions

Descriptions of TE Connectivity 325303 provided by its distributors.

Ampower RoHS Compliant 2008 Straight Terminal Rectangular Connector 2AWG 22.1mm
TERMINAL, COMPRESSION LUG, 3/8", 0AWG; Product Range: AMPOWER Series; Termination: Crimp; Wire Size AWG Max: 0AWG; Conductor Area CSA: 60mm²; Terminal Type: Compression Lug; Stud Size - Metric: M10; Stud Size - Imperial: 3/8" 2
TERMINAL,AMPOWER 1/0 3/8 Wire Size: 1/0 AWG Wire Size: 50 – 60 mm² Wire Size: 83700 – 119500 CMA Stud Size: 3/8 Stud Diameter: .39 in 1/0 AWG 50 – 60 mm² 83700 – 119500 CMA 3/8 | Part Number: 325303 | Internal Number: 325303 | .39" | TE Connectivity | AMPOWER

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 325303.