Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 324533

Ring Tongue Terminal 14-16AWG 27.38mm 11.91mm Tin Loose Piece

$ 0.818
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 324533.

JRH Electronics

Datasheet5 pages2 years ago
Datasheet5 pages2 years ago
Datasheet5 pages1 year ago

IHS

TE Connectivity

Farnell

Master Electronics

Inventory History

3 month trend:
-2.11%

CAD Models

Download TE Connectivity 324533 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date1997-09-07
Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

TE Connectivity51864-1
CONN RING CIRC 14-16AWG #8 CRIMP / Ring Terminal Connector 8 Stud Circular 14-16 AWG Crimp
TE Connectivity320563
TE Connectivity 320563 Ring Terminal 2.602 Mm² 6.35 Mm Hole Blue 1 pc
TE Connectivity328998
Ring Terminal, 5/16 in Stud Size, 14 AWG, 300 V, Nylon Insulated, Blue
TE Connectivity35148
Terminal, Ring Tongue, #4, Crimp, Yellow; |Te Connectivity Amp 35148
TE Connectivity2-320563-3
Ring Terminal, 1/4 in Stud Size, 16 AWG, 300 V, Nylon Insulated, Blue

Descriptions

Descriptions of TE Connectivity 324533 provided by its distributors.

Ring Tongue Terminal 14-16AWG 27.38mm 11.91mm Tin Loose Piece
TERMINAL CONNECTOR RING TONGUE; Connector Type:Ring Tongue; Series:PIDG; Insulator Colour:Blue; Termination Method:Crimp; Stud/Tab Size:#10; Wire Size (AWG):16AWG to 14AWG; Contact Material:Copper; Contact Plating:Tin; Insulator Material:Nylon; Colour:Blue; Connector Type:Ring Tongue; Contact Material:Copper; Contact Plating:Tin
TERMINAL,PIDG R 16-14 10 Ring Terminal Product Type: Closed Ring Tongue Terminal Wire Size: 16 – 14 AWG Wire Size: 1.04 – 2.62 mm² Wire Size: 2050 – 5180 CMA Stud Size: #10 Closed Ring Tongue Terminal 16 – 14 AWG 1.04 – 2.62 mm² 2050 – 5180 CMA | Pidg Ring Tongue Terminal | Part Number: 324533 | Internal Number: 324533 | TE Connectivity | PIDG

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty