Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 324158

Ring Tongue Terminal 16-22AWG 16.99mm 4.62mm Tin Loose Piece
$ 0.452
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 324158.

TE Connectivity

Datasheet2 pages2 years ago
Instruction Sheet1 page3 years ago
Datasheet12 pages7 years ago

IHS

Farnell

Newark

Master Electronics

Inventory History

3 month trend:
-25.11%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Related Parts

TE Connectivity36150
36150 AMP Ring Terminal Red Insulated for 22-18 AWG wire number 6 stud
TE Connectivity34148
Plasti-Grip 22-16 AWG Straight Closed Barrel Ring Tongue Terminal PG R 22-16 COMM 22-18 MIL 8
TE Connectivity36149
Ring Tongue Terminal 16-22AWG 17.07mm 5.54mm Tin Automotive Loose
TE Connectivity326878
TE Connectivity Red Circular Insulated Terminal, PIDG Series, M3.5 Bolt, Max Wire 1.65mm²
TE Connectivity32952
Terminal, Ring, #10 Stud, Crimp, Red, 22; |Te Connectivity Amp 32952
TE Connectivity320773
Terminal, Ring Tongue, #2, 16Awg, Red; |Te Connectivity Amp 320773

Descriptions

Descriptions of TE Connectivity 324158 provided by its distributors.

Ring Tongue Terminal 16-22AWG 16.99mm 4.62mm Tin Loose Piece
TE Connectivity Red round terminal Insulated terminal, PIDGseries, M2bolt, Maximum wire gauge1.3mm²
324158 TE Connectivity AMP terminal nylon ring terminal for 22-16 gauge commercial wire and 22-18 gauge mil wire.
324158, TE Connectivity / AMP Brand
Electrical Connector Cylindrical
300011002,端子, 环形舌片, #2, 压接, 红色;
Ring and Spade Tongue Terminals
CONN RING CIRC 16-22AWG #2 CRIMP
TERMINAL, RING TONGUE, #2, CRIMP, RED; Stud Size - Metric: M2; Stud Size - Imperial: #2; Wire Size AWG Max: 16AWG; Conductor Area CSA: 2mm²; Product Range: PIDG Series; Insulator Colour: Red; Insulator Materi
PIDG R 22-16 COMM 22-18 MIL 2 Ring Terminal Product Type: Closed Ring Tongue Terminal Wire Size: 22 – 16 AWG Wire Size: .326 – 1.31 mm² Wire Size: 509 – 3260 CMA Stud Size: #2 M2 Closed Ring Tongue Terminal 22 – 16 AWG .326 – 1.31 mm² 509 – 3260 CMA | Pidg Ring Tongue Terminal | Part Number: 324158 | Internal Number: 324158 | Alias Number: F77176-000 | TE Connectivity | PIDG

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 324158.