TE Connectivity 322375

Ring Tongue Terminal 14-16AWG 20.6mm 8.71mm Nickel Loose Piece
$ 2.293
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 322375.

IHS

Datasheet4 pages2 years ago
Datasheet4 pages2 years ago

Electro Sonic

ShanghaiCT

TE Connectivity

ODG (Origin Data Global)

Inventory History

3 month trend:
-29.27%

CAD Models

Download TE Connectivity 322375 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date1997-09-07
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

TE Connectivity322694
TE Connectivity Circular Terminal Bare SOLISTRAND 4.17mm Bolt 4.34mm ID Max Wire 2.6mm²
Ring Terminal Connector, high temperature, non-insulated, 12 to 10 AWG, no.10 stud size
TE Connectivity322695
TE Connectivity 322695 Terminal Thermostable Heat-Resistant 16-14 10 Female
TE Connectivity323061
10-12 AWG 8 Stud Non-Sheilded opper w/ Nickel Finish Terminal Ring
Ring Terminal, #8 Stud Size, 10 AWG, 2,000 V, Bare Insulated, Bare, 50 PK
High Temperature Ring Terminal 16 14 AWG 6 stud size non-insulated standard package.

Descriptions

Descriptions of TE Connectivity 322375 provided by its distributors.

Ring Tongue Terminal 14-16AWG 20.6mm 8.71mm Nickel Loose Piece
TERMINAL, RING TONGUE, #10, CRIMP; Stud Size - Metric: M5; Stud Size - Imperial: #10; Wire Size AWG Max: 14AWG; Conductor Area CSA: 2mm²; Product Range: SOLISTRAND, STRATO-THERM Series; Insulator Colour: -; I
DIAMOND GRIP 16-14 HR R 10 Ring Terminal Product Type: Closed Ring Tongue Terminal Wire Size: 16 – 14 AWG Wire Size: 1.04 – 2.62 mm² Wire Size: 2050 – 5180 CMA Stud Size: #10 Closed Ring Tongue Terminal 16 – 14 AWG 1.04 – 2.62 mm² 2050 – 5180 CMA | Ring Terminal | Part Number: 322375 | Internal Number: 322375 | TE Connectivity | STRATO-THERM DIAMOND GRIP

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 322375.