Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 32186

Budget Series Tin Plated Crimp Ring Terminal, M3.5(#6)STUD Size, 16 to 14 AWG
$ 0.149
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 32186.

IHS

Datasheet4 pages2 years ago

TE Connectivity

Master Electronics

JRH Electronics

Burklin Elektronik

Inventory History

3 month trend:
+0.13%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date1999-02-15
Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Related Parts

TE Connectivity33457
TE Connectivity SOLISTRAND Round Terminal, Bare Terminal, M5 Bolt, 5mm ID, Max Wire 6.6mm²
TE Connectivity34105
CONN RING CIRC 16-22AWG #6 CRIMP / Ring Terminal Connector 6 Stud Circular 16-22 AWG Crimp
TE Connectivity34123
Ring tongue terminal 16-14 AWG #10 . AMP Solistrand® closed barrel terminal.
TE Connectivity30692
Ring Tongue Terminal 16-22AWG 15.77mm 7.92mm Tin Loose Piece
TE Connectivity51872-5
Terminal, Ring Tongue, #10, Crimp; Stud |Te Connectivity Amp 51872-5
TE Connectivity31264
CONN RING CIRC 16-22AWG #6 CRIMP / Ring Terminal Connector 6 Stud Circular 16-22 AWG Crimp

Descriptions

Descriptions of TE Connectivity 32186 provided by its distributors.

BUDGET SERIES TIN PLATED CRIMP RING TERMINAL, M3.5(#6)STUD SIZE,16 TO 14 AWG
TE Connectivity round terminal Bare terminal, Budgetseries, M3.5 (#6)bolt, 3.68mmInner ring diameter, Maximum wire gauge2.6mm²
TERMINAL,BUDG R 16-14 6 Ring Terminal Product Type: Closed Ring Tongue Terminal Wire Size: 16 AWG Wire Size: 1.25 – 2 mm² Wire Size: 2050 – 5180 CMA Stud Size: #6 M3.5 Closed Ring Tongue Terminal 16 AWG 1.25 – 2 mm² 2050 – 5180 CMA | Ring Terminal | Part Number: 32186 | Internal Number: 32186 | TE Connectivity | SOLISTRAND
Terminal, Ring Tongue, #6, Crimp; Stud Size - Metric:M3.5; Stud Size - Imperial:#6; Wire Size Awg Max:14Awg; Conductor Area Csa:2Mm²; Product Range:Budget Series; Insulator Colour:-; Insulator Material:Uninsulated; Stud Size:#6 Rohs Compliant: Yes |Te Connectivity Amp 32186

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty