What’s new: Find the right parts faster with our redesigned experience

Learn more

TE Connectivity 321684

Uninsulated ring cable lug, 1.04-2.62 mm², AWG 16 to 14, 3.68 mm, M3.5, metal, 321684

$ 0.196
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 321684.

IHS

Datasheet5 pages1 year ago

Farnell

Sager Electronics

JRH Electronics

TE Connectivity

Inventory History

3 month trend:
-40.84%

CAD Models

Download TE Connectivity 321684 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date1999-02-12
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity34108
Ring Tongue Terminal 16-22AWG 14.58mm 7.14mm Tin Automotive Loose
TE Connectivity34104
Terminal, Crimp; Ring-048; Copper; 22-16 AWG; 4; SOLISTRAND; 0.112 in.; Tin
TE Connectivity33457
TE Connectivity SOLISTRAND Round Terminal, Bare Terminal, M5 Bolt, 5mm ID, Max Wire 6.6mm²
PanduitP14-10R-M
Ring Terminal, #10 Stud Size, 14 AWG, 2,000 V, Bare Insulated, Bare, Crimp Termination Only
PanduitP22-4R-M
Terminal Ring; Non-Insulated; 2000V; 26 to 22 AWG; No. 4
PanduitP22-8R-M
Terminal Ring; Non-Insulated; 2000V; 26 to 22 AWG; No. 8

Descriptions

Descriptions of TE Connectivity 321684 provided by its distributors.

Uninsulated ring cable lug, 1.04-2.62 mm², AWG 16 to 14, 3.68 mm, M3.5, metal, 321684
TERMINAL,SOLIS R 16-14 6 Ring & Spade Terminal Type: Ring Tongue Wire Size: 16 – 14 AWG Wire Size: 1.04 – 2.62 mm² Wire Size: 2050 – 5180 CMA Stud Size: M3.5 #6 Ring Tongue 16 – 14 AWG 1.04 – 2.62 mm² 2050 – 5180 CMA | Ring Terminals & Spade Terminal | Part Number: 321684 | Internal Number: 321684 | TE Connectivity
Terminal, Ring Tongue, #6, Crimp; Stud Size - Metric:M3.5; Stud Size - Imperial:#6; Wire Size Awg Max:14Awg; Conductor Area Csa:2Mm²; Product Range:Solistrand Series; Insulator Colour:-; Insulator Material:Uninsulated; Stud Size:#6 Rohs Compliant: Yes |Amp Te Connectivity 321684.

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 321684.