What’s new: Find the right parts faster with our redesigned experience

Learn more

Panduit P22-4R-M

Terminal Ring; Non-Insulated; 2000V; 26 to 22 AWG; No. 4

$ 0.171
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Panduit P22-4R-M.

IHS

Datasheet1 page25 years ago

element14 APAC

Inventory History

3 month trend:
-42.42%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.171
$ 0.401
Stock
40,796
940
Authorized Distributors
6
2
Gender
Female
Female
Pitch
-
-
Number of Positions
-
-
Number of Rows
-
-
Mount
Free Hanging
Free Hanging
Contact Plating
Tin
Tin
Housing Material
-
-

Supply Chain

Country of OriginMX
Lifecycle StatusProduction (Last Updated: 7 months ago)

Related Parts

TE Connectivity34108
Ring Tongue Terminal 16-22AWG 14.58mm 7.14mm Tin Automotive Loose
TE Connectivity33457
TE Connectivity SOLISTRAND Round Terminal, Bare Terminal, M5 Bolt, 5mm ID, Max Wire 6.6mm²
TE Connectivity34105
CONN RING CIRC 16-22AWG #6 CRIMP / Ring Terminal Connector 6 Stud Circular 16-22 AWG Crimp
PanduitP14-10R-M
Ring Terminal, #10 Stud Size, 14 AWG, 2,000 V, Bare Insulated, Bare, Crimp Termination Only
PanduitP22-8R-M
Terminal Ring; Non-Insulated; 2000V; 26 to 22 AWG; No. 8
TE Connectivity30692
Ring Tongue Terminal 16-22AWG 15.77mm 7.92mm Tin Loose Piece

Descriptions

Descriptions of Panduit P22-4R-M provided by its distributors.

Terminal Ring; Non-Insulated; 2000V; 26 to 22 AWG; No. 4
RING TERMINAL, 26 - 22 AWG, #4 STUD SIZE, NON-INSULATED
Ring Tongue Terminal 22-26AWG 13.2mm 5.2mm Tin Bulk
Ring Terminal, non-insulated, 26 - 22 AW
Panduit Sales Corp RingNon-Insul26-22Awg#4 StudPk1000
Pan-Term P22-4R-M Ring Terminal
Uninsulated Terminals NON-INSL.RING 26-22 #4
CONN RING CIRC 22-26AWG #4 CRIMP
Ring Terminal, Non-Insulated, 26 - 22 American Wire Gauge (AWG), No. 4 Stud Size. Ring tongue design assures a secure connection in high vibration applications. Internal barrel serrations assure good wire contact and maximum tensile strength. Brazed seam protects terminal barrel from splitting during the crimp process. Barrel of terminal internally beveled to provide quick and easy wire insertion. Maximum recommended operating temperature 302 degrees Fahrenheit (150 degrees Celsius). Rated up to 2000 Volts.

Manufacturer Aliases

Panduit has several brands around the world that distributors may use as alternate names. Panduit may also be known as the following names:

  • Panduit Corp
  • PAND
  • PANDUIT CORPORATION
  • PANDUI
  • PNDUIT
  • PANDUIT SALES CORP
  • PANDUIT LTD
  • pandu
  • PANDVIT
  • PNDT
  • PANDUIT ELECTRONICS GROUP
  • PANDIUT
  • Panduit Canada
  • PANDUIY
  • PANDUIT GMBH
  • Panduit Europe
  • PANDUIT CORP (VA)
  • PANDUIT/BRADY
  • PANDIT
  • PANDUIT HOUSING
  • Panduit Europe Ltd
  • Panduit Hardware
  • FAIRMOUNT AUTOMATION INC
  • PAD
  • PAN

Part Number Aliases

This part may be known by these alternate part numbers:

  • P22-4R-M.