TE Connectivity 8-34104-1

Ring Tongue Terminal, 16-22AWG, Copper, 11.4mm, Tin Plated, Loose
$ 0.369
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 8-34104-1.

TE Connectivity

Datasheet2 pages4 years ago
Instruction Sheet1 page3 years ago
Technical Drawing1 page12 years ago
Technical Drawing1 page15 years ago

IHS

JRH Electronics

ShanghaiCT

Master Electronics

Inventory History

3 month trend:
+75.77%

CAD Models

Download TE Connectivity 8-34104-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

TE Connectivity36189
Ring Tongue Terminal 16-22AWG 11.33mm 4.62mm Tin Loose Piece
TE Connectivity31172
BUDGET SERIES TIN PLATED CRIMP RING TERMINAL, M6(1/4)STUD SIZE,22 TO 16 AWG
TE Connectivity2-324955-1
Terminal, solis R 16-14 8; |Te Connectivity Amp 2-324955-1
TE Connectivity60553-1
CONN RING CIRC 20-24AWG #6 CRIMP / Ring Terminal Connector 6 Stud Circular 20-24 AWG Crimp
TE Connectivity30972
Ring Tongue Terminal 10-12AWG 27.89mm 15.06mm Tin Loose Piece
TE Connectivity8-34122-1
Ring Tongue Terminal, M4, #8, 14Awg; |Te Connectivity Amp 8-34122-1

Descriptions

Descriptions of TE Connectivity 8-34104-1 provided by its distributors.

Ring Tongue Terminal, 16-22AWG, Copper, 11.4mm, Tin Plated, Loose
SOLIS R 22-16 COMM 22-18 MIL 4
RING TERMINAL, M2.5, UNINSULATED, 16AWG;
Solistrand Uninsulated Terminals SOLISTRAND RINGE
Ring and Spade Tongue Terminals
CONN RING CIRC 16-22AWG #4 CRIMP
SOLIS R 22-16 COMM 22-18 MIL 4 Ring Terminal Product Type: Closed Ring Tongue Terminal Wire Size: 22 – 16 AWG Wire Size: .3 – 1.42 mm² Wire Size: 509 – 3260 CMA Stud Size: M2.5 #4 Closed Ring Tongue Terminal 22 – 16 AWG .3 – 1.42 mm² 509 – 3260 CMA | TE Connectivity |
Terminal, Ring Tongue, #4, Crimp; Stud Size - Metric:M2.5; Stud Size - Imperial:#4; Wire Size Awg Max:16Awg; Conductor Area Csa:1.42Mm²; Product Range:Solistrand Series; Insulator Colour:-; Insulator Material:Uninsulated Rohs Compliant: Yes |Te Connectivity Amp 8-34104-1

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty