Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 321165

Ring Tongue Terminal 14-16AWG 32.28mm 19.05mm Tin Loose Piece

$ 0.763
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 321165.

Newark

Datasheet5 pages2 years ago

Farnell

TE Connectivity

JRH Electronics

Burklin Elektronik

Inventory History

3 month trend:
+39.39%

CAD Models

Download TE Connectivity 321165 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

TE Connectivity34108
Ring Tongue Terminal 16-22AWG 14.58mm 7.14mm Tin Automotive Loose
TE Connectivity34104
Terminal, Crimp; Ring-048; Copper; 22-16 AWG; 4; SOLISTRAND; 0.112 in.; Tin
TE Connectivity32994
Pliers & Tweezers Comfortgrip 4Piece Adjustable-Combination-Long Nose Pliers-Diagonal Cutter
PanduitP10-10R-D
Panduit Pan-Term Ring Terminal; #12 - 10; #10 Stud; Non-Insulated; 500 ct.
PanduitP14-10R-M
Ring Terminal, #10 Stud Size, 14 AWG, 2,000 V, Bare Insulated, Bare, Crimp Termination Only
PanduitP18-8R-C
Ring Terminal, #8 Stud Size, 16 AWG, 2,000 V, Bare Insulated, Bare, Crimp Termination Only, 100 PK

Descriptions

Descriptions of TE Connectivity 321165 provided by its distributors.

Ring Tongue Terminal 14-16AWG 32.28mm 19.05mm Tin Loose Piece
Terminal, Ring Tongue, 1/2In, Crimp; Stud Size - Metric:M12; Stud Size - Imperial:1/2"; Wire Size Awg Max:14Awg; Conductor Area Csa:2Mm²; Product Range:Solistrand Series; Insulator Colour:-; Insulator Material:Uninsulated Rohs Compliant: Yes |Amp Te Connectivity 321165.
TERMINAL,SOLIS R 16-14HD 1/2 Ring Terminal Product Type: Closed Ring Tongue Terminal Wire Size: 16 – 14 AWG Wire Size: 1.04 – 2.62 mm² Wire Size: 2050 – 5180 CMA Stud Size: 1/2 M12 Closed Ring Tongue Terminal 16 – 14 AWG 1.04 – 2.62 mm² 2050 – 5180 CMA | Ring Terminal | Part Number: 321165 | Internal Number: 321165 | TE Connectivity | SOLISTRAND

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 321165.