TE Connectivity 321064

Ring Tongue Terminal, 2AWG, Copper, 36.5mm, Tin Plated, Box
$ 3.99
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 321064.

JRH Electronics

Datasheet4 pages2 years ago

Newark

TE Connectivity

Master Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-5.33%

CAD Models

Download TE Connectivity 321064 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date1997-10-03
Lifecycle StatusProduction (Last Updated: 15 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 15 hours ago)

Related Parts

TE Connectivity320383
Copper Ring Terminal, Tin Plated, Crimp, Straight, Non-Insulated
TE Connectivity322870
TE Connectivity 322870 Solis Terminal 16-14AWG Tin Plated Ring 5/16 Stud
TE Connectivity321600
321600 MS20659-114 TE connectivity Amp Solistrand ring terminal. Wire size AWG 2..
Ring Tongue Terminal 2AWG 40.21mm 16.38mm Electro-Tin VersaKrimp™ Loose Piece
Ring Tongue Terminal 2AWG 40.21mm 16.38mm Electro-Tin VersaKrimp™ Loose Piece
Compression Style Ring Tongue Terminal for 2 AWG Wire, Stud Size 3/8" (M9), Tin Plated, Carton

Descriptions

Descriptions of TE Connectivity 321064 provided by its distributors.

Ring Tongue Terminal, 2AWG, Copper, 36.5mm, Tin Plated, Box
Terminal, Ring Tongue, M8, Crimp; Stud Size - Metric:M8; Stud Size - Imperial:5/16"; Wire Size Awg Max:2Awg; Conductor Area Csa:35Mm²; Product Range:Solistrand Series; Insulator Colour:-; Insulator Material:Uninsulated Rohs Compliant: Yes |Te Connectivity Amp G672
TERMINAL,SOLIS FLAG R 2 5/16 Ring Terminal Product Type: Closed Ring Tongue Terminal Wire Size: 2 AWG Wire Size: 26.7 – 42.4 mm² Wire Size: 52600 – 83700 CMA Stud Size: M8 5/16 Closed Ring Tongue Terminal 2 AWG 26.7 – 42.4 mm² 52600 – 83700 CMA | Ring Terminal | Part Number: 321064 | Internal Number: 321064 | Alias Number: G672 | TE Connectivity | SOLISTRAND

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • G672