TE Connectivity 320862

Flanged Spade Tongue Terminal 14-16AWG 18.72mm 7.47mm Tin Loose Piece
$ 0.395
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 320862.

JRH Electronics

Datasheet5 pages2 years ago
Datasheet5 pages1 year ago

Sager Electronics

Newark

TE Connectivity

Future Electronics

Inventory History

3 month trend:
+20.33%

CAD Models

Download TE Connectivity 320862 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date1997-09-07
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

TE Connectivity640905-1
PIDG Quick Disconnect Terminal 14-16AWG Brass Blue F 23.36mm Tin PIDG™ Loose
TE Connectivity320565
CONN RING CIRC 14-16AWG #8 CRIMP / Ring Terminal Connector 8 Stud Circular 14-16 AWG Crimp
TE Connectivity320619
320619 Ring Terminal from TE Connectivity AMP. 320619 is Blue Insulated and for 16-14 AWG wire.
TE Connectivity2-320560-1
Ring Tongue Terminal 14-16AWG 21.82mm 8.71mm Tin Tape Mounted
InsulKrimp Snap Spade Terminal for 16-14 AWG Wire, Blue, Carton
Ring Terminal, 1.3 to 2mm2, PVC (Polyvinylchloride), Tin, M5, 16 to 14 AWG, Blue

Descriptions

Descriptions of TE Connectivity 320862 provided by its distributors.

Flanged Spade Tongue Terminal 14-16AWG 18.72mm 7.47mm Tin Loose Piece
Terminal, Spade Tongue, #8, 14Awg, Blue; Product Range:Pidg Series; Wire Size Awg Min:16Awg; Wire Size Awg Max:14Awg; Conductor Area Csa:2Mm ; Stud Size - Metric:M4; Stud Size - Imperial:#8; Insulator Material:Nylon (Polyamide) Rohs Compliant: Yes |Amp Te Connectivity 320862.
TERMINAL,PIDG SPD FLG 16-14 8 Spade Terminal Type: Spade Flange Tongue Terminal Wire Size: 16 – 14 AWG Wire Size: 1.25 – 2 mm² Wire Size: 2050 – 5180 CMA Stud Size: M4 #8 Spade Flange Tongue Terminal 16 – 14 AWG 1.25 – 2 mm² 2050 – 5180 CMA | Pidg Flanged Spade Tongue Terminal | Part Number: 320862 | Internal Number: 320862 | Alias Number: AMPS-0-0320862-0 | TE Connectivity | PIDG

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 320862.