TE Connectivity 320564

PIDG Ring Tongue Terminal 14-16AWG 30.93mm 13.48mm Tin Loose Piece
$ 0.54
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 320564.

TE Connectivity

Instruction Sheet1 page3 years ago
Datasheet1 page15 years ago

IHS

Master Electronics

Future Electronics

Newark

Inventory History

3 month trend:
-11.87%

CAD Models

Download TE Connectivity 320564 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date1997-09-07
Lifecycle StatusProduction (Last Updated: 8 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 8 hours ago)

Related Parts

TE Connectivity51864-1
CONN RING CIRC 14-16AWG #8 CRIMP / Ring Terminal Connector 8 Stud Circular 14-16 AWG Crimp
TE Connectivity320563
TERMINAL, RING TONGUE, PIDG, 16-14 AWG, 1/4, STRAIGHT, CLOSED BARREL
TE Connectivity328998
Ring Terminal, 5/16 in Stud Size, 14 AWG, 300 V, Nylon Insulated, Blue
TE Connectivity35148
PIDG Ring Tongue Terminal 10-12AWGCopper Yellow 24.21mm Tin Box
TE Connectivity326878
TE Connectivity Red Circular Insulated Terminal, PIDG Series, M3.5 Bolt, Max Wire 1.65mm²

Descriptions

Descriptions of TE Connectivity 320564 provided by its distributors.

PIDG Ring Tongue Terminal 14-16AWG 30.93mm 13.48mm Tin Loose Piece
TERMINAL, RING TONGUE, PIDG, 16-14 AWG, 3/8, STRAIGHT, CLOSED BARREL
Pre-insulated Diamond Grip Ring terminal
320564 TE connectivity AMP, mil spec to MS25036-110, AMP ring tongue terminal for 16-14 AWG wire. Color blue
Solistrand Uninsulated Terminals PIDG RING 16-14 3/8
Electrical Connector Cylindrical
TERMINAL,PIDG R 16-14 3/8 Ring & Spade Terminal Type: Ring Tongue Wire Size: 16 – 14 AWG Wire Size: 1.25 – 2 mm² Wire Size: 2050 – 5180 CMA Stud Size: 3/8 Ring Tongue 16 – 14 AWG 1.25 – 2 mm² 2050 – 5180 CMA | Pidg Spade Tongue Terminal | TE Connectivity
Terminal, Ring Tongue, 3/8In, Crimp Blue; Stud Size - Metric:M10; Stud Size - Imperial:3/8"; Wire Size Awg Max:14Awg; Conductor Area Csa:2Mm²; Product Range:Pidg Series; Insulator Colour:Blue; Insulator Material:Nylon (Polyamide) Rohs Compliant: Yes |Amp Te Connectivity 320564.

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 320564.