Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 3203X104P

SMD Cermet Trimmer Restr W/ Tab Term, 100 Kohm +/-20%.05W +/-100PPM/C Topadjust
$ 2.12
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 3203X104P.

IHS

Datasheet3 pages2 years ago

element14 APAC

Farnell

TE Connectivity

ODG (Origin Data Global)

CAD Models

Download TE Connectivity 3203X104P symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.40.80.50
Introduction Date2005-09-23
Lifecycle StatusProduction (Last Updated: 3 years ago)
LTB Date2023-11-18
LTD Date2024-01-18
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Related Parts

TE Connectivity3142W104P
Res Cermet Trimmer 100K Ohm 25% 3/20W 1(Elec)/1(Mech)Turn (4 X 4.8 X 2.6mm) Foot Print SMD T/R
TE Connectivity3150W104P
Res Cermet Trimmer 100K Ohm 25% 1/5W 1(Elec)Turn (3.8 X 4.5 X 1.4mm) Foot Print SMD T/R
Trimmer, Cermet, 0.1W, 100000ohm, 50V, 25% +/-Tol, 250ppm/Cel, 1 Turn(s), 1108
SMD 3mm Cermet Trimmer - Leadfree 3MM 100KOHMS 25% 0.1WATT OPEN FRM
Trimmer, Cermet, 0.15W, 100000ohm, 25% +/-Tol, 250ppm/Cel, 1 Turn(s), 1109
Res Cermet Trimmer 100K Ohm 20% 1/8W 1Turn 1.93mm (3.2 X 3.5 X 2.2mm) J-Hook SMD T/R
Cermet trimmer potentiometer, 100 kΩ, 0.25 W, SMD, on top, 3314J-1-104E
Trimmer, Cermet, 0.25W, 100000ohm, 20% +/-Tol, 100ppm/Cel, 1 Turn(s), 2018
Resistor Trimmer 100k Ohm 20% 1/8 Watt 1 Turn 1.93mm Surface Mount Embossed Tape and Reel
Res Cermet Trimmer 100K Ohm 20% 1/4W 1(Elec)/1(Mech)Turn 2.5mm (5 X 5.5 X 2.7mm) J-Hook SMD T/R
TT Electronics23AR100KLFTR
Cermet trimmer potentiometer, 100 kΩ, 0.25 W, SMD, on top, 23AR100KLFTR
TT Electronics22AR100KLFTR
Cermet trimmer potentiometer, 100 kΩ, 0.125 W, SMD, on top, 22AR100KLFTR

Descriptions

Descriptions of TE Connectivity 3203X104P provided by its distributors.

SMD CERMET TRIMMER RESTR W/ TAB TERM,100KOHM +/-20%.05W +/-100PPM/C TOPADJUST
Trimmer, Cermet, 0.05W, 100000ohm, 0.25% +/-Tol, 100ppm/Cel, 1 Turn(s)
3203X 100K Trimmer Potentiometer | Part Number: 3203X104P | Internal Number: 1623916-4 | TE Connectivity
100K Ω, Cermet, Continuous Trimmer Potentiometer, .25 %, Surface Mount, 3.4 x 3.4 x 2 mm, .05 W, 1 Turns, Top, Horizontal, ±100 ppm/°C, Citec 3203
TRIMMER, SMD, 100K; Track Resistance: 100kohm; No. of Turns: 1Turns; Potentiometer Mounting: Surface Mount Device; Product Range: 3203X Series; Power Rating: 50mW; Resistance Tolerance: ± 25%; Temperature Coefficient: ± 250ppm/°C; Automotive Qualification Standard: -; MSL: -; SVHC: No SVHC (27-Jun-2018); Adjustment Type: Screwdriver Slot; Contact Resistance Variation +: 5%; End Resistance: 15000ohm; External Depth: 3.5mm; External Length / Height: 2mm; External Width: 3mm; Mechanical Angular Rotation Tolerance +: 20°; Mechanical Angular Rotation Tolerance -: 20°; Operating Temperature Max: 85°C; Operating Temperature Min: -20°C; Operating Temperature Range: -20°C to +85°C; Reel Quantity: 1000; Resistance: 100kohm; Resistor Element Material: Cermet; Resistor Mounting: Surface Mount Device; Rotation Mechanical Angle: 260°; Tape Width: 12mm; Temperature Coeff. +: 250ppm/°C; Temperature Coeff. -: 250ppm/°C; Tolerance +: 25%; Tolerance -: 25%; Track Taper: Linear; Voltage Rating: 15V; Voltage Rating V DC: 15V

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1623916-4
  • 3203X-104P
  • 3203X104P.
  • 3203X104P..